2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Humidity Sensors
                                                                                                5. Humidity & Temperature Sensor ICs
                                                                                                Imprimer la page

                                                                                                HDC2010YPAT

                                                                                                HUMIDITY/TEMP SENSOR, DIGITAL, DSBGA-6

                                                                                                TEXAS INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TEXAS INSTRUMENTS HDC2010YPAT
                                                                                                FabricantTEXAS INSTRUMENTS
                                                                                                Réf. FabricantHDC2010YPAT
                                                                                                Code Commande28AH2580
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabricantTEXAS INSTRUMENTS
                                                                                                Réf. FabricantHDC2010YPAT
                                                                                                Code Commande28AH2580
                                                                                                Humidity Range0% to 100% Relative Humidity
                                                                                                Humidity Accuracy± 2% RH
                                                                                                Temperature Accuracy± 0.2°C
                                                                                                RH Response Time8s
                                                                                                Temperature Response Time-
                                                                                                Sensor Interface TypeI2C
                                                                                                Sensor Output TypeDigital
                                                                                                Sensor Case StyleDSBGA
                                                                                                No. of Pins6Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Supply Voltage Min1.62V
                                                                                                Supply Voltage Max3.6V
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Spécifications techniques

                                                                                                Humidity Range

                                                                                                0% to 100% Relative Humidity

                                                                                                Temperature Accuracy

                                                                                                ± 0.2°C

                                                                                                Temperature Response Time

                                                                                                -

                                                                                                Sensor Output Type

                                                                                                Digital

                                                                                                No. of Pins

                                                                                                6Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Humidity Accuracy

                                                                                                ± 2% RH

                                                                                                RH Response Time

                                                                                                8s

                                                                                                Sensor Interface Type

                                                                                                I2C

                                                                                                Sensor Case Style

                                                                                                DSBGA

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Supply Voltage Min

                                                                                                1.62V

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Documents techniques (1)

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit