Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantOMEGA
Réf. FabricantLVCN210
Code Commande94AC3358
Gamme de produitLVCN210 Series
Fiche technique
Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 1 160,750 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 160,75 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantOMEGA
Réf. FabricantLVCN210
Code Commande94AC3358
Gamme de produitLVCN210 Series
Fiche technique
Operating Pressure Max30psi
Accuracy± 0.2%
Output Interface-
Housing MaterialPC (Polycarbonate)
Electrical Connection-
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-35°C
Operating Temperature Max60°C
Product RangeLVCN210 Series
SVHCNo SVHC (17-Jan-2022)
Aperçu du produit
LVCN210 is an ultrasonic level transmitter and controller provides continuous level measurement up to 3m (9.8') with a 4 to 20mA signal output, and is configured via our free software download. The level sensor has 4 programmable relays with selectable hysteresis and fail-safe logic. The embedded level controller can lower cost by replacing external control hardware. This non-contact liquid level sensor is ideally suited for corrosive, sticky or dirty liquids, and is widely selected for day tank, skid, IBC, sump and process tank level applications.
- Fast and easy configuration via free software download and USB adaptor
- Narrow 2inch beam width and short 3.93inch dead band
- Four programmable relays
- PVDF transducer and 6P polycarbonate enclosure
- Automatic temperature compensation for accurate measurement
- Accuracy is ±0.2% of range
- Supply voltage is 24VDC (loop)
- Contact rating is 60VA, 1A maximum
- Ambient temperature range from -35 to 60°C
- Maximum working pressure of 2bar
Spécifications techniques
Operating Pressure Max
30psi
Output Interface
-
Electrical Connection
-
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Accuracy
± 0.2%
Housing Material
PC (Polycarbonate)
Supply Voltage Min
-
Operating Temperature Min
-35°C
Product Range
LVCN210 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit