Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 6,680 $ |
| 10+ | 5,840 $ |
Informations produit
Aperçu du produit
MA702GQ-P is a 12bit, digital, contactless angle sensor with ABZ incremental & PWM outputs. It detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurement at speeds from 0 to 60,000rpm. The MA702 supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported. It features magnetic field strength detection with programmable thresholds to allow sensing of the magnet position relative to the sensor for creation of functions such as the sensing of axial movements or for diagnostics. The application includes general purpose angle measurement, angle encoders, automotive angle or speed sensors, robotics.
- 12bit resolution absolute angle encoder, contactless sensing for long life
- SPI serial interface for digital angle readout and chip configuration
- Incremental 10bit ABZ quadrature encoder interface with programmable pulses per turn from 1-256
- Programmable magnetic field strength detection for diagnostic checks
- Supply voltage is 3.3V typical, supply current is 11.7mA typical at (-40°C to +125°C)
- Refresh rate is 980KHz typical at (VDD = 3.3V, 45mT <lt/> B <lt/> 100mT, temp = -40°C to +125°C)
- Filter cut-off frequency is 390Hz typical at (VDD = 3.3V, 45mT <lt/> B <lt/> 100mT, temp = -40°C to +125°C)
- Temperature drift is -600ppm/°C typical at (VDD = 3.3V, 45mT <lt/> B <lt/> 100mT, temp = -40°C to +125°C)
- Rising edge slew rate is 0.7V/ns typical at (CL = 50pF, temp = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, QFN-16 package
Remarques
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Spécifications techniques
-
Angle Sensor
Angle Sensor
QFN-EP
3.6V
16Pins
125°C
-
Angular
0.03T
-
3V
QFN-EP
-40°C
-
No SVHC (19-Jan-2021)
Documents techniques (1)
Produits de remplacement pour MA702GQ-P
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit