2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Motion Sensors & Position Sensors
                                                                                                5. Inductive Position Sensors
                                                                                                Imprimer la page

                                                                                                NCS32100XMNTXG

                                                                                                Inductive Position Sensor, 20 bits, 24 bits, 2.75 V to 5.5 V in, QFN-40

                                                                                                Date/Lot Code

                                                                                                ONSEMI
                                                                                                ONSEMI NCS32100XMNTXG
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantNCS32100XMNTXG
                                                                                                Code Commande
                                                                                                Bobine complète57AK8373
                                                                                                Mise en bobine65AK6009
                                                                                                Bandes découpées65AK6009
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 812 En Stock
                                                                                                Options de conditionnement
                                                                                                Bandes découpées & Mise en bobine
                                                                                                QuantitéPrix
                                                                                                1+24,200 $
                                                                                                10+21,230 $
                                                                                                25+20,270 $
                                                                                                50+19,710 $
                                                                                                Bobine complète
                                                                                                QuantitéPrix
                                                                                                400+15,330 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ONSEMI
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantNCS32100XMNTXG
                                                                                                Code Commande
                                                                                                Bobine complète57AK8373
                                                                                                Mise en bobine65AK6009
                                                                                                Bandes découpées65AK6009
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Input Interface-
                                                                                                Output Interface-
                                                                                                Resolution20 bits, 24 bits
                                                                                                Rotation Sensing Range0° to 360°
                                                                                                Supply Voltage Range2.75V to 5.5V
                                                                                                Supply Voltage Range2.75V to 5.5V
                                                                                                No. of Pins40Pins
                                                                                                Sensor Case StyleQFN
                                                                                                Operating Temperature Range-40°C to +85°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                NCS32100XMNTXG is an inductive position sensor with battery backup. It is full featured controller and sensor interface for high resolution, high accuracy angular sensing solutions when paired with a contactless PCB sensor. This device supports static to high−speed applications. This has flexible configuration capabilities allowing for connection to a variety of inductive sensor patterns and offers absolute serial digital output. Inductive sensing techniques have unique advantages over traditional position sensor solutions including but not limited to contaminant insensitivity, mechanical simplification, as well as providing an overall lower cost sensor solution. Typical applications are industrial automation/robotics, motor control/positioning, servo applications.

                                                                                                • Provides absolute position output with programmable index
                                                                                                • Provides velocity, temperature and backup battery measurements
                                                                                                • Supports connection to an RS−485 driver (2.5Mbps)
                                                                                                • Maximum speed at full accuracy is 6000rpm
                                                                                                • Maximum speed at reduced accuracy is 60000rpm
                                                                                                • Supply voltage range from 2.75V to 5.5V
                                                                                                • Full operation current consumption 80mA (typical)
                                                                                                • Internal programmable M0−ARM MCU provides data interface, configuration, NVM, calibration features
                                                                                                • QFN40 package

                                                                                                Spécifications techniques

                                                                                                Input Interface

                                                                                                -

                                                                                                Resolution

                                                                                                20 bits, 24 bits

                                                                                                Supply Voltage Range

                                                                                                2.75V to 5.5V

                                                                                                No. of Pins

                                                                                                40Pins

                                                                                                Operating Temperature Range

                                                                                                -40°C to +85°C

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Output Interface

                                                                                                -

                                                                                                Rotation Sensing Range

                                                                                                0° to 360°

                                                                                                Supply Voltage Range

                                                                                                2.75V to 5.5V

                                                                                                Sensor Case Style

                                                                                                QFN

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour NCS32100XMNTXG

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.