Inertial Measurement Units (IMU):
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
MEMS Module Function
Sensor Type
Sensing Axis
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Temperature Sensing Range
Output Interface
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | 1+ 4,350 $ 10+ 4,350 $ 25+ 4,350 $ 50+ 4,040 $ 100+ 3,770 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | -40°C to +85°C | I3C, I2C, SPI | -40°C | 85°C | |||||
STMICROELECTRONICS | 1+ 5,470 $ 10+ 4,130 $ 25+ 3,800 $ 50+ 3,620 $ 100+ 3,440 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,080 $ 10+ 9,260 $ 25+ 8,860 $ 50+ 8,340 $ 100+ 7,930 $ Plus de tarifs | Min : 1 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 2V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | -40°C to +85°C | I2C, SPI | -40°C | 105°C | ||||
79AK0128 RoHS | WURTH ELEKTRONIK | Each | 1+ 13,000 $ 10+ 12,750 $ 25+ 12,490 $ 50+ 12,240 $ 100+ 12,140 $ Plus de tarifs | Min : 1 / Mult : 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C | |||
29AM8476 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,910 $ 10+ 9,470 $ 25+ 8,890 $ 50+ 8,430 $ 100+ 7,570 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Accelerometer, Gyroscope | - | - | 1.71V | 3.6V | LGA | 24Pins | 32g | ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C |