12 Résultats trouvés pour "ELMA"
Trouvez une vaste gamme de Rotary Encoders dans Newark Électronique Canada. Nous stockons une large sélection de Rotary Encoders, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Elma.
Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 43,410 $ 5+ 39,700 $ 10+ 38,650 $ 25+ 37,940 $ 50+ 36,280 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+ 57,380 $ 5+ 52,490 $ 10+ 51,090 $ 25+ 50,160 $ 50+ 47,960 $ Plus de tarifs | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+ 43,410 $ 5+ 39,700 $ 10+ 38,650 $ 25+ 37,940 $ 50+ 36,280 $ Plus de tarifs | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+ 59,080 $ 5+ 54,040 $ 10+ 52,590 $ 25+ 51,630 $ 50+ 49,370 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+ 43,410 $ 5+ 39,700 $ 10+ 38,650 $ 25+ 37,940 $ 50+ 36,280 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+ 44,690 $ 5+ 40,870 $ 10+ 39,790 $ 25+ 39,060 $ 50+ 37,350 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
81AK0679 RoHS | Each | 1+ 298,110 $ 5+ 268,870 $ 10+ 251,430 $ 25+ 222,050 $ 50+ 202,150 $ Plus de tarifs | Mechanical | Incremental | 12CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
81AK0680 RoHS | Each | 1+ 289,570 $ 5+ 261,170 $ 10+ 244,230 $ 25+ 215,690 $ 50+ 196,360 $ Plus de tarifs | Mechanical | Incremental | 24CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
81AK0681 RoHS | Each | 1+ 298,110 $ 5+ 268,870 $ 10+ 251,430 $ 25+ 222,050 $ 50+ 202,150 $ Plus de tarifs | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
30AK6035 RoHS | Each | 1+ 57,380 $ 5+ 52,490 $ 10+ 51,090 $ 25+ 50,160 $ 50+ 47,960 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ 43,410 $ 5+ 39,700 $ 10+ 38,650 $ 25+ 37,940 $ 50+ 36,280 $ Plus de tarifs | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+ 39,260 $ 5+ 35,700 $ 10+ 34,920 $ 25+ 34,140 $ 50+ 32,280 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 32 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||