Rotary Encoders:
33 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 523,760 $ | Min : 1 / Mult : 1 | Magnetic | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | 10000rpm | - | RI360P0 Series | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | - | M12 Connector | |||||
Each | 1+ 6,120 $ 10+ 4,840 $ 25+ 4,730 $ 50+ 4,620 $ 100+ 4,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | - | 30000 | EC18A | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | - | Solder Pin | |||||
07WX8007 | Each | 1+ 325,470 $ 5+ 314,890 $ 10+ 300,310 $ 25+ 285,690 $ 50+ 247,920 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
07WX8008 | Each | 1+ 324,520 $ 5+ 313,980 $ 10+ 299,440 $ 25+ 284,860 $ 50+ 247,210 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
07WX8006 | Each | 1+ 344,910 $ 5+ 333,700 $ 10+ 318,250 $ 25+ 302,750 $ 50+ 262,730 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
07WX8017 | Each | 1+ 661,100 $ 5+ 639,630 $ 10+ 610,010 $ 25+ 580,320 $ 50+ 503,600 $ | Min : 1 / Mult : 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 58-D | 3Channels | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP67 | IP64, IP67 | Wire Leaded | ||||
KUEBLER | Each | 1+ 421,840 $ 5+ 378,770 $ 10+ 332,690 $ 25+ 308,310 $ 50+ 279,640 $ | Min : 1 / Mult : 1 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
24AM0064 | Each | 1+ 15,270 $ 5+ 15,270 $ 10+ 15,270 $ 25+ 15,270 $ 50+ 15,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | ||||
24AM0067 | Each | 1+ 15,270 $ 5+ 15,270 $ 10+ 15,270 $ 25+ 15,270 $ 50+ 15,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | ||||
24AM0068 | Each | 1+ 23,150 $ 5+ 22,090 $ 10+ 21,050 $ 25+ 20,520 $ 50+ 19,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | ||||
24AM0065 | Each | 1+ 25,720 $ 5+ 24,550 $ 10+ 23,380 $ 25+ 22,800 $ 50+ 21,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | ||||
57AK6831 | HENGSTLER | Each | 1+ 392,200 $ 5+ 379,460 $ 10+ 361,890 $ 25+ 344,270 $ 50+ 298,770 $ | Min : 1 / Mult : 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI38 Series | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
57AK6832 | HENGSTLER | Each | 1+ 392,200 $ 5+ 379,460 $ 10+ 361,890 $ 25+ 344,270 $ 50+ 298,770 $ | Min : 1 / Mult : 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI38 Series | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
57AK6826 | HENGSTLER | Each | 1+ 364,220 $ 5+ 352,390 $ 10+ 336,070 $ 25+ 319,720 $ 50+ 277,460 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
57AK6821 | HENGSTLER | Each | 1+ 431,750 $ 5+ 417,730 $ 10+ 398,380 $ 25+ 378,990 $ 50+ 328,890 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | |||
Each | 1+ 436,230 $ 5+ 407,000 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
07WX8009 | Each | 1+ 313,690 $ 5+ 303,500 $ 10+ 289,440 $ 25+ 275,350 $ 50+ 238,960 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
KUEBLER | Each | 1+ 436,650 $ 5+ 392,060 $ 10+ 344,360 $ 25+ 319,120 $ 50+ 289,460 $ | Min : 1 / Mult : 1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
07WX8010 | Each | 1+ 649,270 $ 5+ 628,170 $ 10+ 599,090 $ 25+ 569,930 $ 50+ 494,590 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 58-D | 3Channels | Hollow Shaft | - | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP67 | IP64, IP67 | Wire Leaded | ||||
KUEBLER | Each | 1+ 453,870 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
74AJ0161 | SENSATA / BEI SENSORS | Each | 1+ 1 419,900 $ 5+ 1 373,750 $ 10+ 1 310,160 $ 25+ 1 246,380 $ 50+ 1 081,630 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Vertical | With Push Switch | Push Pull | Flange Mount | - | - | PHM5 | - | D Type Flatted End | - | 10mm | 5V | 30VDC | -20°C | 85°C | IP65 | IP65 | Cable | |||
SENSATA / BEI SENSORS | Each | 1+ 1 973,210 $ 5+ 1 935,830 $ 10+ 1 880,910 $ 25+ 1 832,160 $ 50+ 1 589,960 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | CHM5 | - | D Type Flatted End | - | 6mm | 5V | 30VDC | -20°C | 90°C | IP65, IP67 | IP65, IP67 | M23 Connector | ||||
24AM0069 | Each | 1+ 25,620 $ 5+ 24,470 $ 10+ 23,300 $ 25+ 22,720 $ 50+ 21,260 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 2000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | ||||
24AM0066 | Each | 1+ 31,030 $ 5+ 29,250 $ 10+ 25,750 $ 25+ 23,030 $ 50+ 21,540 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | 2000000 | RE Series | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | ||||
57AK6828 | HENGSTLER | Each | 1+ 377,930 $ 5+ 365,650 $ 10+ 348,720 $ 25+ 331,750 $ 50+ 287,890 $ | Min : 1 / Mult : 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable |