Rotary Encoders:
53 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,810 $ | Min : 1 / Mult : 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | 30000rpm | - | AR18 | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each | 1+ 33,750 $ | Min : 1 / Mult : 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | 15000rpm | - | AR35 | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each | 1+ 353,660 $ 5+ 342,630 $ 10+ 331,580 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
16AM6068 | Each | 1+ 317,570 $ 5+ 317,570 $ 10+ 294,890 $ 25+ 275,230 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | ||||
Each | 1+ 1 616,400 $ 5+ 1 451,370 $ 10+ 1 274,770 $ 25+ 1 181,350 $ 50+ 1 071,540 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 6000rpm | 360000000 | AHS/AHM36 Series | - | Solid Shaft | 12mm | 6mm | 4.5V | 32V | -40°C | 100°C | IP66, IP67 | IP66, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 1 561,270 $ 5+ 1 321,680 $ 10+ 1 269,870 $ 25+ 1 158,210 $ 50+ 1 135,820 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Hollow Shaft | - | 15mm | 4.5V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 1 561,270 $ 5+ 1 321,680 $ 10+ 1 269,870 $ 25+ 1 158,210 $ 50+ 1 135,820 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Hollow Shaft | - | 14mm | 4.5V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ 1 359,900 $ 5+ 1 255,810 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 1 705,880 $ 5+ 1 531,700 $ 10+ 1 345,340 $ 25+ 1 246,750 $ 50+ 1 130,850 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Solid Shaft | 10mm | 6mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 1 671,330 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 1 926,120 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Hollow Shaft | - | 12mm | 4.5V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ 2 106,390 $ 5+ 1 783,140 $ 10+ 1 713,270 $ 25+ 1 562,610 $ 50+ 1 532,400 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | - | Horizontal | - | SSI | Flange Mount | - | 1000000 | EcoLine Series | - | - | - | - | 4.5V | 32V | 0°C | 70°C | IP50, IP67 | IP50, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 1 561,270 $ 5+ 1 321,680 $ 10+ 1 269,870 $ 25+ 1 158,210 $ 50+ 1 135,820 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Hollow Shaft | - | 12mm | 4.5V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ 1 507,630 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 1 306,260 $ 5+ 1 172,890 $ 10+ 1 030,180 $ 25+ 954,680 $ 50+ 865,950 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Solid Shaft | 10mm | 6mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 1 705,880 $ 5+ 1 531,700 $ 10+ 1 345,340 $ 25+ 1 246,750 $ 50+ 1 130,850 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 6000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Blind Hollow Shaft | - | 15mm | 4.5V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 1 586,600 $ 5+ 1 424,590 $ 10+ 1 251,260 $ 25+ 1 159,560 $ 50+ 1 051,770 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 2 410,700 $ 5+ 2 040,750 $ 10+ 1 960,770 $ 25+ 1 788,350 $ 50+ 1 753,780 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | - | Horizontal | - | SSI | Flange Mount | - | 1000000 | EcoLine Series | - | - | - | - | 4.5V | 32V | 0°C | 70°C | IP50, IP67 | IP50, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 1 714,740 $ 5+ 1 451,610 $ 10+ 1 394,710 $ 25+ 1 272,080 $ 50+ 1 247,480 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 6000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Blind Hollow Shaft | - | 12mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 1 705,880 $ 5+ 1 531,700 $ 10+ 1 345,340 $ 25+ 1 246,750 $ 50+ 1 130,850 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 1 706,740 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ 1 190,900 $ 5+ 1 111,290 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 1 824,130 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ 1 306,260 $ 5+ 1 172,890 $ 10+ 1 030,180 $ 25+ 954,680 $ 50+ 865,950 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 SSI Series | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ 1 620,150 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 Ethernet Series | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector |