10PPR Rotary Encoders:

9 produit(s) trouvé(s)
Trouvez une vaste gamme de 10PPR Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : TT Electronics / Bi Technologies, Bourns, Autonics, Sick & Variohm Group.
Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
85AJ3887

RoHS

Date/Lot Code

Each
1+
7,550 $
10+
6,260 $
25+
5,810 $
50+
5,490 $
100+
5,190 $
Plus de tarifs
Mechanical
Incremental
10PPR
30 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
-
PER35 Series
50000
-
-
-
-
-
-
-30°C
80°C
IP40
IP40
Solder Pin
85AJ3885

RoHS

Date/Lot Code

Each
1+
5,910 $
10+
5,480 $
25+
4,630 $
50+
4,200 $
100+
3,770 $
Plus de tarifs
Mechanical
Incremental
10PPR
20 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
-
PER23 Series
50000
-
-
-
-
-
-
-10°C
60°C
-
-
Solder Pin
20AM0232

RoHS

Each
1+
80,440 $
5+
73,260 $
10+
71,610 $
25+
69,980 $
50+
66,060 $
Plus de tarifs
Magnetic
Incremental
10PPR
-
Straight
-
Quadrature
Screw Mount
-
L2 Series
-
2Channels
-
-
-
4V
24V
-40°C
125°C
-
-
Wire Leaded
22T1198

RoHS

Each
1+
300,550 $
Optical
Incremental
10PPR
0 Detents
-
Without Push Switch
HTL
-
5000rpm
ENC Series
-
2Channels
Wheel Type
-
-
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
22T1197

RoHS

Each
1+
300,550 $
Optical
Incremental
10PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
ENC Series
-
2Channels
Wheel Type
-
-
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
77AH4116

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Mechanical
Incremental
10PPR
20 Detents
Horizontal
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
60rpm
EN09 Series
30000
2Channels
D Type Flatted End
9.5mm
3.5mm
-
-
-40°C
85°C
IP40
-
Solder Pin
77AH4150

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Mechanical
Incremental
10PPR
20 Detents
Horizontal
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
60rpm
EN09 Series
30000
2Channels
D Type Flatted End
18mm
6mm
-
-
-40°C
85°C
IP40
-
Solder Pin
77AH4013

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Mechanical
Incremental
10PPR
20 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
60rpm
EN09 Series
30000
2Channels
D Type Flatted End
12mm
6mm
-
-
-40°C
85°C
IP40
-
Solder Pin
98AK5743

RoHS

Each
1+
341,180 $
5+
304,860 $
10+
265,980 $
25+
245,420 $
50+
221,250 $
Mechanical
Incremental
10PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM