Magnetic Rotary Encoders:
55 produit(s) trouvé(s)Trouvez une vaste gamme de Magnetic Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que Mechanical, Optical, Magnetic & Capacitive Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : Variohm Group, Broadcom, Grayhill, Bourns & Electroswitch.
Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 602,430 $ | Magnetic | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | 10000rpm | - | - | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | - | M12 Connector | ||||||
Each | 1+ 83,710 $ 5+ 73,200 $ 10+ 69,130 $ 25+ 64,110 $ 50+ 60,580 $ | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 12000rpm | AEAT-601B Series | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ 79,750 $ 5+ 77,390 $ 10+ 69,990 $ 25+ 66,640 $ 50+ 65,070 $ Plus de tarifs | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | 12000rpm | AEAT-601x Series | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | 5 Pin Connector | ||||||
Each | 1+ 46,490 $ | Magnetic | Incremental | 512CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ 63,510 $ 5+ 62,540 $ 10+ 53,630 $ 25+ 49,880 $ 50+ 49,420 $ Plus de tarifs | Magnetic | Incremental | 500CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ 55,350 $ | Magnetic | Incremental | 4096CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
12AM9670 RoHS | NIDEC COMPONENTS | Each | 1+ 80,050 $ 5+ 72,240 $ 10+ 70,050 $ 25+ 66,600 $ 50+ 62,540 $ Plus de tarifs | Magnetic | Incremental | 250PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ 49,240 $ | Magnetic | Incremental | 1024PPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ 44,320 $ | Magnetic | Incremental | 256PPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ 80,850 $ 5+ 80,680 $ 10+ 68,310 $ 25+ 68,230 $ 70+ 64,640 $ Plus de tarifs | Magnetic | Absolute | 4096CPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | 12000rpm | AEAT-901x Series | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | 5 Pin Connector | ||||||
Each | 1+ 73,270 $ 5+ 67,590 $ 10+ 61,890 $ 25+ 58,090 $ 50+ 55,690 $ Plus de tarifs | Magnetic | Incremental | 2000CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
12AM9669 RoHS | NIDEC COMPONENTS | Each | 1+ 84,930 $ 10+ 74,000 $ 25+ 65,800 $ 50+ 62,050 $ 100+ 57,460 $ | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ 63,940 $ 5+ 62,980 $ 10+ 53,990 $ 25+ 50,220 $ 50+ 49,770 $ Plus de tarifs | Magnetic | Incremental | 200CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ 75,380 $ 5+ 69,530 $ 10+ 63,670 $ 25+ 59,770 $ 50+ 57,300 $ Plus de tarifs | Magnetic | Incremental | 2048CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ 69,890 $ 5+ 68,820 $ 10+ 59,040 $ 25+ 54,880 $ 50+ 54,380 $ Plus de tarifs | Magnetic | Incremental | 1000CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
12AM9671 RoHS | NIDEC COMPONENTS | Each | 1+ 80,050 $ 5+ 72,240 $ 10+ 70,050 $ 25+ 66,600 $ 50+ 62,540 $ Plus de tarifs | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ 93,950 $ 5+ 84,280 $ 10+ 77,070 $ 25+ 67,140 $ 50+ 62,750 $ Plus de tarifs | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | EMS22A Series | 50000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
20AM0232 RoHS | VARIOHM GROUP | Each | 1+ 80,440 $ 5+ 73,260 $ 10+ 71,610 $ 25+ 69,980 $ 50+ 66,060 $ Plus de tarifs | Magnetic | Incremental | 10PPR | - | Straight | - | Quadrature | Screw Mount | - | L2 Series | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | ||||
20AM0236 RoHS | VARIOHM GROUP | Each | 1+ 81,710 $ 5+ 74,400 $ 10+ 72,740 $ 25+ 71,080 $ 50+ 67,100 $ Plus de tarifs | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | L8 Series | - | 2Channels | - | - | - | 3.3V | 24V | -40°C | 125°C | - | - | Wire Leaded | ||||
20AM0160 RoHS | Each | 1+ 95,450 $ 5+ 86,480 $ 10+ 84,850 $ 25+ 82,400 $ 50+ 78,320 $ Plus de tarifs | Magnetic | Incremental | 256PPR | - | Straight | - | Quadrature | Screw Mount | - | H2 Series | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded | |||||
20AM0233 RoHS | VARIOHM GROUP | Each | 1+ 71,450 $ 5+ 65,070 $ 10+ 63,610 $ 25+ 62,170 $ 50+ 58,680 $ Plus de tarifs | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | L4 Series | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | ||||
20AM0165 RoHS | Each | 1+ 121,500 $ 5+ 110,080 $ 10+ 108,000 $ 25+ 104,880 $ 50+ 99,700 $ Plus de tarifs | Magnetic | Incremental | 256PPR | - | Straight | - | Quadrature | Screw Mount | - | H9 Series | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded | |||||
20AM0234 RoHS | VARIOHM GROUP | Each | 1+ 73,660 $ 5+ 67,070 $ 10+ 65,570 $ 25+ 64,070 $ 50+ 60,480 $ Plus de tarifs | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | L6 Series | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | ||||
Each | 1+ 821,900 $ | Magnetic | Absolute | - | - | Vertical | Without Push Switch | Binary Code | - | - | RAME012 Series | 50000000 | - | Flatted End | 6.5mm | 2.5mm | - | 5VDC | -40°C | 105°C | - | - | Wire Leaded | ||||||
Each | 25+ 68,130 $ 50+ 64,860 $ 100+ 61,690 $ | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | EMS22A Series | 50000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||