Rotary Encoders:
30 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 608,820 $ | Min : 1 / Mult : 1 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | ZFG Series | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | |||||
Each | 1+ 4,510 $ 10+ 4,510 $ 25+ 4,510 $ 50+ 4,510 $ 100+ 4,510 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | 40000 | PER60 Series | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ 6,120 $ 10+ 4,840 $ 25+ 4,730 $ 50+ 4,620 $ 100+ 4,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | - | 30000 | EC18A | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | - | Solder Pin | |||||
07WX8007 | Each | 1+ 325,470 $ 5+ 314,890 $ 10+ 300,310 $ 25+ 285,690 $ 50+ 247,920 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
Each | 1+ 614,380 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | ZFG Series | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | |||||
07WX8008 | Each | 1+ 324,520 $ 5+ 313,980 $ 10+ 299,440 $ 25+ 284,860 $ 50+ 247,210 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
07WX8006 | Each | 1+ 344,910 $ 5+ 333,700 $ 10+ 318,250 $ 25+ 302,750 $ 50+ 262,730 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ 3 451,860 $ 5+ 3 241,990 $ 10+ 3 168,280 $ 25+ 3 013,690 $ 50+ 2 917,900 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | - | MHM5 | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 2 512,980 $ 5+ 2 392,590 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | - | MHK5 | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 3 520,740 $ 5+ 3 306,690 $ 10+ 3 231,500 $ 25+ 3 073,830 $ 50+ 2 976,130 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | - | MHM5 | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
Each | 1+ 0,559 $ 10+ 0,559 $ 25+ 0,559 $ 50+ 0,559 $ 100+ 0,559 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EVEK Series | 2Channels | D Type Flatted End | 10mm | 6mm | - | 10VDC | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ 5,580 $ 10+ 5,150 $ 25+ 4,300 $ 50+ 3,870 $ 100+ 3,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER23 Series | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ 7,140 $ 10+ 6,590 $ 25+ 5,510 $ 50+ 5,140 $ 100+ 4,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER21 Series | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
12AM9671 RoHS | NIDEC COMPONENTS | Each | 1+ 68,560 $ 10+ 59,290 $ 25+ 52,310 $ 50+ 50,430 $ | Min : 1 / Mult : 1 | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | - | 100000 | RMS20 Series | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | |||
12AM9669 RoHS | NIDEC COMPONENTS | Each | 1+ 80,140 $ 10+ 69,210 $ 25+ 61,010 $ 50+ 57,260 $ 100+ 53,750 $ Plus de tarifs | Min : 1 / Mult : 1 | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | - | 100000 | RMS20 Series | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | |||
57AK6831 | HENGSTLER | Each | 1+ 392,200 $ 5+ 379,460 $ 10+ 361,890 $ 25+ 344,270 $ 50+ 298,770 $ | Min : 1 / Mult : 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI38 Series | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
57AK6832 | HENGSTLER | Each | 1+ 392,200 $ 5+ 379,460 $ 10+ 361,890 $ 25+ 344,270 $ 50+ 298,770 $ | Min : 1 / Mult : 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI38 Series | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
57AK6826 | HENGSTLER | Each | 1+ 364,220 $ 5+ 352,390 $ 10+ 336,070 $ 25+ 319,720 $ 50+ 277,460 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
Each | 1+ 487,890 $ | Min : 1 / Mult : 1 | Optical | Incremental | 60PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | ZCG Series | 1Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Wire Leaded | |||||
07WX8009 | Each | 1+ 313,690 $ 5+ 303,500 $ 10+ 289,440 $ 25+ 275,350 $ 50+ 238,960 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ 3 589,620 $ 5+ 3 371,380 $ 10+ 3 294,740 $ 25+ 3 133,970 $ 50+ 3 034,350 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | - | MHK5 | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 2 648,510 $ 5+ 2 598,340 $ 10+ 2 524,630 $ 25+ 2 459,190 $ 50+ 2 134,100 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | - | MHM5 | - | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
Each | 1+ 694,490 $ 5+ 620,560 $ 10+ 541,420 $ 25+ 499,570 $ 50+ 450,380 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 1500rpm | 2000000000 | DKV60 Series | 6Channels | - | - | - | 10V | 30V | -20°C | 60°C | IP65 | IP65 | Cable | |||||
Each | 1+ 745,570 $ 5+ 669,450 $ 10+ 587,990 $ 25+ 544,900 $ 50+ 494,260 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 20PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 1500rpm | 2000000000 | DKV60 Series | 6Channels | - | - | - | 10V | 30V | -20°C | 60°C | IP65 | IP65 | Cable | |||||
12AM9670 RoHS | NIDEC COMPONENTS | Each | 1+ 80,140 $ 10+ 69,210 $ 25+ 61,010 $ 50+ 57,260 $ 100+ 52,660 $ | Min : 1 / Mult : 1 | Magnetic | Incremental | 250PPR | - | Vertical | - | Quadrature | Panel Mount | - | 100000 | RMS20 Series | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded |