Rotary Encoders:
137 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 835,390 $ | Min : 1 / Mult : 1 | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | 6000rpm | - | ZBH Series | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | |||||
NIDEC COMPONENTS | Each | 1+ 125,750 $ 10+ 102,130 $ 25+ 97,300 $ 50+ 92,460 $ 100+ 86,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | - | - | RE12D | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 35,920 $ 10+ 29,150 $ 25+ 27,430 $ 50+ 25,720 $ 100+ 24,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | - | RES | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 63,150 $ 10+ 51,260 $ 25+ 48,840 $ 50+ 46,410 $ 100+ 42,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | - | REC | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 119,920 $ 10+ 97,120 $ 25+ 89,300 $ 50+ 83,770 $ 100+ 78,590 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 119,920 $ 10+ 97,120 $ 25+ 89,300 $ 50+ 83,770 $ 100+ 78,590 $ | Min : 1 / Mult : 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 82,720 $ 10+ 67,150 $ 25+ 63,970 $ 50+ 60,790 $ 100+ 55,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | - | REC | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 159,740 $ 10+ 129,410 $ 25+ 118,970 $ 50+ 111,620 $ 100+ 107,780 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ 3 451,860 $ 5+ 3 241,990 $ 10+ 3 168,280 $ 25+ 3 013,690 $ 50+ 2 917,900 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | - | MHM5 | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 3 520,740 $ 5+ 3 306,690 $ 10+ 3 231,500 $ 25+ 3 073,830 $ 50+ 2 976,130 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | - | MHM5 | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 2 512,980 $ 5+ 2 392,590 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | - | MHK5 | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
Each | 1+ 841,450 $ 5+ 776,560 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 740,780 $ 5+ 683,980 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
12AM6613 RoHS | NIDEC COMPONENTS | Each | 1+ 132,800 $ 10+ 110,150 $ 25+ 103,420 $ 50+ 96,700 $ 100+ 91,430 $ | Min : 1 / Mult : 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | - | 1000000 | CJ25 Series | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | |||
12AM9408 RoHS | NIDEC COMPONENTS | Each | 1+ 26,130 $ | Min : 1 / Mult : 1 | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9414 RoHS | NIDEC COMPONENTS | Each | 1+ 125,750 $ 10+ 102,130 $ 25+ 97,300 $ 50+ 92,460 $ 100+ 83,690 $ | Min : 1 / Mult : 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE12D Series | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9415 RoHS | NIDEC COMPONENTS | Each | 1+ 106,670 $ 10+ 86,820 $ 25+ 82,760 $ 50+ 78,690 $ 100+ 76,430 $ | Min : 1 / Mult : 1 | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE12D Series | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9417 RoHS | NIDEC COMPONENTS | Each | 1+ 124,630 $ 10+ 101,160 $ 25+ 93,100 $ 50+ 87,410 $ 100+ 82,090 $ | Min : 1 / Mult : 1 | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE30E Series | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||
Each | 1+ 775,110 $ 5+ 730,700 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | |||||
12AM9407 RoHS | NIDEC COMPONENTS | Each | 1+ 34,120 $ | Min : 1 / Mult : 1 | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM6614 RoHS | NIDEC COMPONENTS | Each | 1+ 132,800 $ 10+ 110,150 $ 25+ 103,420 $ 50+ 96,700 $ 100+ 91,430 $ | Min : 1 / Mult : 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | - | 1000000 | CJ25 Series | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | |||
12AM9406 RoHS | NIDEC COMPONENTS | Each | 1+ 32,500 $ | Min : 1 / Mult : 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9405 RoHS | NIDEC COMPONENTS | Each | 1+ 41,020 $ 10+ 33,290 $ 25+ 31,710 $ 50+ 30,140 $ 100+ 28,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | - | - | REC Series | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
Each | 1+ 788,000 $ 5+ 727,460 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
12AM9410 RoHS | NIDEC COMPONENTS | Each | 1+ 40,840 $ 10+ 32,870 $ 25+ 30,140 $ 50+ 28,810 $ 100+ 26,960 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | - | - | REC Series | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded |