Quantité | Prix |
---|---|
1+ | 96,940 $ |
5+ | 92,620 $ |
10+ | 88,300 $ |
25+ | 85,100 $ |
50+ | 82,750 $ |
100+ | 80,470 $ |
Informations produit
Aperçu du produit
AEDM-5810-Z12 is a quick assembly high resolution three-channel optical encoder. This encoder emphasizes high reliability, high resolution, and easy assembly. It contains an LED source with a lens, an ASIC with integrated photo detector arrays, LED current regulation, an interpolator and output driver circuitry, and a code wheel, which rotates between the emitter and detector ASIC. This bearing-less housed encoder may be quickly and easily mounted to a motor. The quadrature signals and the index pulse are accessed through five 0.025-inch square pins located on 0.1-inch centers.
- Two channel quadrature output with index pulse
- Operating temperature range from -40°C to +85°C
- Quick and easy assembly, no signal adjustment required
- Cost-effective solution, small size, TTL-compatible output
- Single 5V supply with ±10% tolerance
- 5000CPR resolution
- 6mm shaft diameter
- 4.5V to 5.5V supply voltage range
- 12000rpm maximum rotational speed
- Onboard decoupling capacitor for enhance noise immunity
Spécifications techniques
Optical
5000CPR
Vertical
Quadrature
AEDM
-
No Shaft
6mm
5.5V
85°C
-
No SVHC (12-Jan-2017)
Incremental
0 Detents
Without Push Switch
Screw Mount
12000rpm
3Channels
-
4.5V
-40°C
-
PC Pin
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit