Rotary Encoders:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,780 $ 10+ 0,929 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | - | 12 Detents | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | 100000 | EC10E | - | Hollow Shaft | - | - | -5°C | 45°C | PC Pin | |||||
Each | 1+ 1,340 $ 10+ 1,060 $ 25+ 1,030 $ 50+ 0,990 $ 100+ 0,960 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | 100000 | EC10E | 2Channels | Hollow Shaft | 3.6mm | 5VDC | -30°C | 85°C | Solder Pin | |||||
Each | 1+ 1,340 $ 10+ 1,080 $ 25+ 1,040 $ 50+ 1,000 $ 100+ 0,962 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | 100000 | EC10E | 2Channels | Hollow Shaft | 3.6mm | 5VDC | -30°C | 85°C | Solder Pin | |||||
Each | 1+ 0,948 $ 10+ 0,879 $ 25+ 0,823 $ 50+ 0,754 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | 100000 | EC10E | 2Channels | Hollow Shaft | 3.6mm | 5VDC | -30°C | 85°C | Solder Pin | |||||