Rotary Encoders:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,410 $ 10+ 7,940 $ 25+ 6,620 $ 50+ 6,510 $ 100+ 6,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 200000 | ECW | 2Channels | Cross Slotted End | 24mm | 6mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ 8,060 $ 10+ 7,620 $ 25+ 6,400 $ 50+ 6,140 $ 100+ 5,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 200000 | ECW | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||