Rotary Encoders:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ 1 869,220 $ 5+ 1 836,790 $ 10+ 1 789,170 $ 25+ 1 746,880 $ 50+ 1 536,810 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 2 402,870 $ 5+ 2 361,200 $ 10+ 2 299,980 $ 25+ 2 245,620 $ 50+ 1 975,590 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | D Type Flatted End | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 2 096,180 $ 5+ 2 066,380 $ 10+ 2 035,570 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1 744,210 $ 5+ 1 713,960 $ 10+ 1 669,510 $ 25+ 1 630,060 $ 50+ 1 434,040 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHK5 | Blind Shaft | 15mm | 4.75V | 30V | -40°C | 85°C | IP65 | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1 809,760 $ 5+ 1 778,370 $ 10+ 1 732,260 $ 25+ 1 691,310 $ 50+ 1 487,930 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 2 561,420 $ 5+ 2 517,000 $ 10+ 2 451,740 $ 25+ 2 393,780 $ 50+ 2 105,940 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Blind Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 3 954,900 $ 5+ 3 735,660 $ 10+ 3 658,660 $ 25+ 3 497,170 $ 50+ 3 397,080 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 2 021,710 $ 5+ 1 986,650 $ 10+ 1 935,130 $ 25+ 1 889,380 $ 50+ 1 662,200 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 2 063,080 $ 5+ 2 033,760 $ 10+ 2 003,430 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | 0 Detents | Horizontal | Without Push Switch | Binary Code | Chassis Mount | MHK5 | Blind Shaft | 30mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | M12 Connector | ||||