Rotary Encoders:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ 65,730 $ 10+ 53,840 $ 25+ 51,420 $ 50+ 48,990 $ 100+ 46,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 86,200 $ 10+ 70,630 $ 25+ 67,450 $ 50+ 64,260 $ 100+ 58,500 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 40,830 $ 10+ 33,460 $ 25+ 31,960 $ 50+ 30,440 $ 100+ 28,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded |