Rotary Encoders:
21 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,930 $ 10+ 10,540 $ 25+ 9,830 $ 50+ 9,530 $ 100+ 9,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ 7,440 $ 10+ 7,070 $ 25+ 6,300 $ 50+ 6,150 $ 100+ 5,990 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER35 Series | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ 16,460 $ 10+ 15,060 $ 25+ 13,960 $ 50+ 13,770 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 50000 | EAW | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ 6,760 $ 10+ 5,900 $ 25+ 5,510 $ 50+ 5,220 $ 100+ 4,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 50000 | PER28 Series | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ 5,580 $ 10+ 5,150 $ 25+ 4,300 $ 50+ 3,870 $ 100+ 3,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER23 Series | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ 7,140 $ 10+ 6,590 $ 25+ 5,510 $ 50+ 5,140 $ 100+ 4,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER21 Series | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ 8,310 $ 10+ 8,310 $ 25+ 8,310 $ 50+ 7,620 $ 100+ 7,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | 50000 | PER56 Series | - | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ 8,250 $ 10+ 7,840 $ 25+ 6,770 $ 50+ 6,770 $ 100+ 6,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | - | 50000 | EC28A | - | Ring Type Hollow Shaft | 15mm | 21.6mm | -40°C | 85°C | - | - | PC Pin | |||||
Each | 25+ 41,430 $ 50+ 38,840 $ 100+ 36,710 $ 250+ 33,420 $ | Min : 25 / Mult : 1 | Mechanical | Absolute | - | 0 Detents | Vertical | Without Push Switch | Binary | Panel Mount | - | 50000 | 71 Series | - | D Type Flatted End | 9.53mm | 6.35mm | -40°C | 85°C | - | - | Screw | |||||
Each | 25+ 62,690 $ 50+ 62,010 $ 100+ 60,200 $ 250+ 59,300 $ | Min : 25 / Mult : 1 | Mechanical | Absolute | 16PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Panel Mount, Through Hole | - | 50000 | 25 Series | - | D Type Flatted End | 9.27mm | 6.35mm | -65°C | 85°C | - | - | Solder Pin | |||||
Each | 250+ 9,930 $ 500+ 9,220 $ | Min : 270 / Mult : 45 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ 96,460 $ 100+ 79,080 $ 250+ 72,170 $ | Min : 25 / Mult : 1 | Mechanical | Absolute | 16PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 50000 | 25 Series | - | D Type Flatted End | 9.27mm | 6.35mm | -65°C | 85°C | - | - | Solder Pin | |||||
Each | 250+ 9,930 $ 500+ 9,220 $ | Min : 270 / Mult : 45 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Flatted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 25+ 95,150 $ 50+ 89,200 $ 100+ 84,340 $ 250+ 76,770 $ | Min : 25 / Mult : 1 | Mechanical | Absolute | 16PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Panel Mount, Through Hole | - | 50000 | 25 Series | - | D Type Flatted End | 9.27mm | 6.35mm | -65°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ 8,250 $ 10+ 7,230 $ 25+ 6,540 $ 50+ 6,370 $ 100+ 6,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | - | 50000 | EC28A | - | Ring Type Hollow Shaft | 15mm | 21.6mm | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1000+ 3,850 $ 2500+ 3,580 $ | Min : 2200 / Mult : 550 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | 50000 | PER35 Series | - | Ring Type Hollow Shaft | - | - | -30°C | 80°C | IP40 | - | Solder Pin | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | 25 Series | - | D Type Flatted End | 9.27mm | 6.35mm | -65°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+ 95,980 $ 100+ 78,540 $ 250+ 71,630 $ | Min : 25 / Mult : 1 | Mechanical | Incremental | 16PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 50000 | 25 Series | 2Channels | D Type Flatted End | 15.88mm | 6.35mm | -65°C | 85°C | - | - | Solder Pin | |||||
47AM0613 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,340 $ 10+ 5,130 $ 25+ 4,750 $ 50+ 4,340 $ 100+ 3,920 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | 50000 | PEC052 Series | 2Channels | Hexagonal Key | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | ||||
47AM0615 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,340 $ 10+ 5,130 $ 25+ 4,750 $ 50+ 4,340 $ 100+ 3,920 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Surface Mount | - | 50000 | PEC052 Series | 2Channels | Hexagonal Key | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | ||||
47AM0614 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,340 $ 10+ 5,130 $ 25+ 4,750 $ 50+ 4,340 $ 100+ 3,920 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Surface Mount | - | 50000 | PEC052 Series | 2Channels | Hexagonal Key | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin |