Rotary Encoders:
386 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,520 $ 10+ 3,830 $ 25+ 3,730 $ 50+ 3,620 $ 100+ 3,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ 5,930 $ 10+ 5,700 $ 25+ 5,520 $ 50+ 5,130 $ 100+ 4,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 015,260 $ 5+ 949,260 $ 10+ 918,810 $ 25+ 888,350 $ 50+ 842,660 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 774,620 $ 5+ 731,800 $ | Min : 1 / Mult : 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | - | E6CP-A | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | ||||
Each | 1+ 2,960 $ 10+ 2,910 $ 25+ 2,740 $ 50+ 2,650 $ 100+ 2,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12E Series | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 770,950 $ 5+ 770,950 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6C2-C Series | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 015,260 $ 5+ 949,260 $ 10+ 918,810 $ 25+ 888,350 $ 50+ 842,660 $ | Min : 1 / Mult : 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ 7,470 $ 10+ 6,870 $ 25+ 6,330 $ 50+ 6,060 $ 100+ 5,800 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ 3,260 $ 10+ 2,580 $ 25+ 2,520 $ 50+ 2,480 $ 100+ 2,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | 2Channels | Flatted End | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | |||||
Each | 1+ 6,020 $ 10+ 5,810 $ 25+ 5,630 $ 50+ 5,220 $ 100+ 4,790 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 15000 | EC11B Series | 2Channels | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 015,260 $ 5+ 949,260 $ 10+ 918,810 $ 25+ 888,350 $ 50+ 842,660 $ | Min : 1 / Mult : 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 4,020 $ 10+ 2,880 $ 25+ 2,800 $ 50+ 2,700 $ 100+ 2,620 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | ||||
Each | 1+ 6,230 $ 10+ 6,010 $ 25+ 5,810 $ 50+ 5,400 $ 100+ 4,950 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 15000 | EC11B | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ 6,330 $ 10+ 6,200 $ 25+ 6,070 $ 50+ 5,910 $ 100+ 5,770 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ 1,500 $ 10+ 1,380 $ 25+ 1,280 $ 50+ 1,280 $ 100+ 1,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEC12R Series | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ 3,010 $ 10+ 2,520 $ 25+ 2,490 $ 50+ 2,450 $ 100+ 2,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 100000 | PEC16 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 248,310 $ 5+ 1 167,170 $ 10+ 1 129,710 $ 25+ 1 092,270 $ 50+ 1 036,100 $ | Min : 1 / Mult : 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 665,080 $ 5+ 665,080 $ 10+ 665,080 $ | Min : 1 / Mult : 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ 3,400 $ 10+ 2,940 $ 25+ 2,900 $ 50+ 2,840 $ 100+ 2,800 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 858,520 $ 5+ 837,760 $ 10+ 822,650 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ 2,040 $ 10+ 2,040 $ 25+ 1,870 $ 50+ 1,870 $ 100+ 1,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ 2,840 $ 10+ 2,260 $ 25+ 2,200 $ 50+ 2,160 $ 100+ 2,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
27K4637 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 054,490 $ 5+ 985,940 $ 10+ 954,310 $ 25+ 922,670 $ 50+ 875,220 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||
Each | 1+ 3,900 $ 10+ 3,350 $ 25+ 3,210 $ 50+ 3,090 $ 100+ 2,950 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ 43,870 $ 5+ 43,870 $ 10+ 43,870 $ 25+ 43,870 $ 50+ 43,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 12000rpm | - | AEAT-601B | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded |