Rotary Encoders:
57 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 348,570 $ 5+ 312,750 $ 10+ 291,360 $ 25+ 255,370 $ 50+ 230,970 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | 6000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 244,620 $ 5+ 219,480 $ 10+ 204,470 $ 25+ 179,210 $ 50+ 162,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 8000rpm | 2000000000 | DLS40 Series | 3Channels | Solid Shaft | 12mm | 6mm | 10V | 27V | -10°C | 70°C | IP50 | IP50 | Cable | |||||
Each | 1+ 362,420 $ 5+ 341,560 $ 10+ 331,120 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 2500PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 6000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 346,280 $ 5+ 326,290 $ 10+ 316,300 $ 25+ 306,300 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 6000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 324,140 $ 5+ 290,830 $ 10+ 270,940 $ 25+ 237,460 $ 50+ 214,780 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 1 354,890 $ 5+ 1 264,060 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | 360000000 | AHS/AHM36 Series | - | Solid Shaft | 12mm | 10mm | 18V | 30V | -20°C | 70°C | IP65 | IP65 | M12/4 Pin Connector | |||||
Each | 1+ 334,230 $ 5+ 314,950 $ 10+ 305,310 $ 25+ 295,660 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | EN09 Series | 2Channels | D Type Flatted End | 12mm | 6mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ 321,060 $ 5+ 288,060 $ 10+ 268,370 $ 25+ 235,220 $ 50+ 212,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 342,470 $ 5+ 307,270 $ 10+ 286,260 $ 25+ 250,890 $ 50+ 226,920 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 322,550 $ 5+ 294,690 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 336,360 $ 5+ 301,790 $ 10+ 281,150 $ 25+ 246,420 $ 50+ 222,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 300PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 321,060 $ 5+ 288,060 $ 10+ 268,370 $ 25+ 235,220 $ 50+ 212,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 400PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 3Channels | Solid Shaft | 12mm | 6mm | 7V | 27V | -20°C | 70°C | IP65 | IP65 | Cable | |||||
Each | 1+ 230,850 $ 5+ 207,130 $ 10+ 192,970 $ 25+ 169,130 $ 50+ 152,960 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 8000rpm | 2000000000 | DLS40 Series | 3Channels | Solid Shaft | 12mm | 6mm | 10V | 27V | -10°C | 70°C | IP50 | IP50 | Cable | |||||
Each | 1+ 372,790 $ 5+ 334,730 $ 10+ 294,000 $ 25+ 272,450 $ 50+ 247,120 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 221,710 $ 5+ 198,910 $ 10+ 185,320 $ 25+ 162,420 $ 50+ 146,900 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DLS40 Series | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP50 | IP50 | Cable | |||||
Each | 1+ 1 213,790 $ 5+ 1 089,870 $ 10+ 957,260 $ 25+ 887,100 $ 50+ 804,640 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | 6000rpm | 360000000 | AHS/AHM36 Series | - | Solid Shaft | 12mm | 10mm | 18V | 30V | -40°C | 85°C | IP66, IP67 | IP66, IP67 | M12/4 Pin Connector | |||||
Each | 1+ 888,300 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | - | Horizontal | - | SSI | Flange Mount | 9000rpm | 360000000 | AHS/AHM36 Series | - | Solid Shaft | 12mm | 6mm | 4.5V | 32V | -20°C | 70°C | IP65 | IP65 | M12/8 Pin Connector | |||||
Each | 1+ 360,600 $ 5+ 338,960 $ 10+ 328,140 $ 25+ 317,330 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 6000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 322,380 $ 5+ 303,820 $ 10+ 294,530 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 357,870 $ 5+ 321,340 $ 10+ 282,240 $ 25+ 261,550 $ 50+ 237,240 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 2500PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 351,920 $ 5+ 315,980 $ 10+ 277,530 $ 25+ 257,200 $ 50+ 233,290 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 391,870 $ 5+ 369,240 $ 10+ 357,930 $ 25+ 346,610 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 351,920 $ 5+ 315,980 $ 10+ 277,530 $ 25+ 257,200 $ 50+ 233,290 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 50PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ 1 106,440 $ 5+ 993,480 $ 10+ 872,600 $ 25+ 808,650 $ 50+ 733,480 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | - | - | Horizontal | - | - | Flange Mount | 9000rpm | 360000000 | AHS/AHM36 Series | - | Solid Shaft | 12mm | 6mm | 18V | 30V | -20°C | 70°C | IP65 | IP65 | M12/4 Pin Connector |