Rotary Encoders:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 348,120 $ 5+ 315,400 $ 10+ 309,440 $ 25+ 300,510 $ 50+ 285,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Magnetic | Incremental | 128PPR | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 10000000 | 500 Series | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | Solder Pin | |||||
Each | 1+ 345,150 $ 5+ 307,960 $ 10+ 285,650 $ 25+ 249,940 $ 50+ 223,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Magnetic | Incremental | 256PPR | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 10000000 | 500 Series | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | Solder Pin | |||||
Each | 1+ 348,120 $ 5+ 315,400 $ 10+ 309,440 $ 25+ 300,510 $ 50+ 285,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Magnetic | Incremental | 32PPR | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 10000000 | 500 Series | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | Solder Pin |