Rotary Encoders:
65 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 015,260 $ 5+ 949,260 $ 10+ 918,810 $ 25+ 888,350 $ 50+ 842,660 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 015,260 $ 5+ 949,260 $ 10+ 918,810 $ 25+ 888,350 $ 50+ 842,660 $ | Min : 1 / Mult : 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 770,950 $ 5+ 770,950 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6C2-C Series | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 015,260 $ 5+ 949,260 $ 10+ 918,810 $ 25+ 888,350 $ 50+ 842,660 $ | Min : 1 / Mult : 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 665,080 $ 5+ 665,080 $ 10+ 665,080 $ | Min : 1 / Mult : 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 248,310 $ 5+ 1 167,170 $ 10+ 1 129,710 $ 25+ 1 092,270 $ 50+ 1 036,100 $ | Min : 1 / Mult : 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ 3,400 $ 10+ 2,940 $ 25+ 2,900 $ 50+ 2,840 $ 100+ 2,800 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 858,520 $ 5+ 837,760 $ 10+ 822,650 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ 2,040 $ 10+ 2,040 $ 25+ 1,870 $ 50+ 1,870 $ 100+ 1,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
27K4637 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 054,490 $ 5+ 985,940 $ 10+ 954,310 $ 25+ 922,670 $ 50+ 875,220 $ | Min : 1 / Mult : 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||
Each | 1+ 3,900 $ 10+ 3,350 $ 25+ 3,210 $ 50+ 3,090 $ 100+ 2,950 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
NIDEC COMPONENTS | Each | 1+ 63,150 $ 10+ 51,260 $ 25+ 48,840 $ 50+ 46,410 $ 100+ 42,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | - | REC | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ 1,420 $ 10+ 1,360 $ 25+ 1,300 $ 50+ 1,240 $ 100+ 1,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ 3,090 $ 10+ 2,620 $ 25+ 2,560 $ 50+ 2,530 $ 100+ 2,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 015,260 $ 5+ 949,260 $ 10+ 918,810 $ 25+ 888,350 $ 50+ 842,660 $ | Min : 1 / Mult : 1 | Optical | Incremental | 600PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 248,310 $ 5+ 1 167,170 $ 10+ 1 129,710 $ 25+ 1 092,270 $ 50+ 1 036,100 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ 3,280 $ 10+ 2,920 $ 25+ 2,780 $ 50+ 2,650 $ 100+ 2,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ 3,100 $ 10+ 2,770 $ 25+ 2,660 $ 50+ 2,560 $ 100+ 2,450 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 130,630 $ 5+ 1 057,140 $ 10+ 1 023,220 $ 25+ 989,310 $ 50+ 938,420 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ 3,950 $ 10+ 3,130 $ 25+ 3,060 $ 50+ 3,010 $ 100+ 2,940 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 2 282,980 $ 5+ 2 186,350 $ 10+ 2 125,950 $ 25+ 2 053,480 $ 50+ 2 005,160 $ | Min : 1 / Mult : 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | 5000rpm | - | E6C3-A Series | - | D Type Flatted End | 15mm | 8mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 964,500 $ 5+ 901,810 $ 10+ 872,870 $ 25+ 843,940 $ 50+ 800,530 $ | Min : 1 / Mult : 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ 23,700 $ 10+ 22,630 $ 25+ 20,950 $ 50+ 19,180 $ 100+ 16,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | EM11B | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ 2,460 $ 10+ 1,950 $ 25+ 1,880 $ 50+ 1,800 $ 100+ 1,730 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 451,360 $ 5+ 1 357,020 $ 10+ 1 313,480 $ 25+ 1 269,940 $ 50+ 1 204,630 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6C2-C Series | - | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded |