Rotary Encoders:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02H4005 | Each | 25+ 70,760 $ 50+ 64,930 $ 100+ 61,190 $ 250+ 59,110 $ | Min : 25 / Mult : 1 | Optical | Incremental | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62V Series | 2Channels | D Type Flatted End | 17.44mm | 6.35mm | 3.3VDC | -40°C | 85°C | Connector | ||||
Each | 1+ 93,000 $ 100+ 83,790 $ 250+ 76,340 $ | Min : 25 / Mult : 1 | Optical | Incremental | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 17.44mm | 6.35mm | 5VDC | -40°C | 85°C | 6 Pin Connector | |||||
Each | 1+ 94,070 $ 100+ 84,740 $ 250+ 77,220 $ | Min : 25 / Mult : 1 | Optical | Incremental | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62V Series | 2Channels | D Type Flatted End | 17.44mm | 6.35mm | 3.3VDC | -40°C | 85°C | Connector | |||||
Each | 1+ 94,220 $ 100+ 84,820 $ 250+ 77,390 $ | Min : 25 / Mult : 1 | Optical | Incremental | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 17.44mm | 6.35mm | 5VDC | -40°C | 85°C | 6 Pin Connector | |||||
Each | 1+ 96,710 $ 100+ 87,090 $ 250+ 79,390 $ | Min : 25 / Mult : 1 | Optical | Incremental | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 17.44mm | 6.35mm | 5VDC | -40°C | 85°C | Connector | |||||
Each | 1+ 97,610 $ 100+ 87,940 $ 250+ 80,180 $ | Min : 25 / Mult : 1 | Optical | Incremental | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 17.44mm | 6.35mm | 5VDC | -40°C | 85°C | Cable with Connector |