Rotary Encoders:
30 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,930 $ 10+ 10,540 $ 25+ 9,830 $ 50+ 9,530 $ 100+ 9,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ 835,390 $ | Min : 1 / Mult : 1 | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | 6000rpm | - | ZBH Series | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | |||||
Each | 1+ 42,650 $ 5+ 39,330 $ 10+ 36,090 $ 25+ 32,140 $ 50+ 30,970 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ 50,200 $ 5+ 46,390 $ 10+ 44,350 $ 25+ 39,870 $ 50+ 28,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 100000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ 16,460 $ 10+ 15,060 $ 25+ 13,960 $ 50+ 13,770 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 50000 | EAW | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 100+ 28,400 $ 250+ 26,420 $ | Min : 100 / Mult : 25 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ 736,700 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1200PPR | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | - | ZBG Series | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | |||||
Each | 1+ 736,700 $ | Min : 1 / Mult : 1 | Optical | Incremental | 600PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | - | ZBG Series | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | MS Connector | |||||
Each | 1+ 821,490 $ | Min : 1 / Mult : 1 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | Quadrature | Panel Mount | 6000rpm | 100 | ZBH Series | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | MS Connector | |||||
Each | 1+ 821,490 $ | Min : 1 / Mult : 1 | Optical | Incremental | 120PPR | 0 Detents | - | Without Push Switch | Quadrature | Panel Mount | 6000rpm | - | ZBH Series | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | MS Connector | |||||
Each | 100+ 27,330 $ 250+ 26,530 $ | Min : 100 / Mult : 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 100+ 24,900 $ 250+ 24,620 $ | Min : 100 / Mult : 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 100+ 25,610 $ 250+ 24,840 $ | Min : 100 / Mult : 25 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 100+ 25,610 $ 250+ 24,840 $ | Min : 100 / Mult : 25 | Optical | Incremental | 8PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 10+ 31,720 $ | Min : 135 / Mult : 45 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 100000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ 1 036,940 $ | Min : 1 / Mult : 1 | Optical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | Quadrature | Panel Mount | 6000rpm | 500 | ZBH Series | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | MS Connector | |||||
Each | 250+ 9,930 $ 500+ 9,220 $ | Min : 270 / Mult : 45 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 250+ 9,930 $ 500+ 9,220 $ | Min : 270 / Mult : 45 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Flatted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 25+ 130,070 $ 50+ 119,360 $ 100+ 112,470 $ 250+ 108,650 $ | Min : 25 / Mult : 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62C Series | 2Channels | Concentric Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 50+ 22,580 $ | Min : 100 / Mult : 25 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 100000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 100+ 27,330 $ 250+ 26,530 $ | Min : 100 / Mult : 25 | Optical | Incremental | 16PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 19.05mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 25+ 25,400 $ | Min : 100 / Mult : 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 19.05mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 25+ 130,070 $ 50+ 119,360 $ 100+ 112,470 $ 250+ 108,650 $ | Min : 25 / Mult : 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62C Series | 2Channels | Concentric Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 100+ 27,330 $ 250+ 26,530 $ | Min : 100 / Mult : 25 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 19.05mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ 1 016,090 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | - | ZDH Series | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | - | MS Connector |