Rotary Encoders:
157 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,730 $ 10+ 5,730 $ 25+ 5,290 $ 50+ 4,910 $ 100+ 4,830 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ 7,250 $ 10+ 6,770 $ 25+ 5,610 $ 50+ 5,410 $ 100+ 5,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ 7,080 $ 10+ 6,630 $ 25+ 5,380 $ 50+ 5,290 $ 100+ 5,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ 605,420 $ 5+ 543,600 $ 10+ 477,460 $ 25+ 442,470 $ 50+ 401,330 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ 1 002,500 $ 5+ 944,620 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 689,690 $ 5+ 650,150 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 120PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 605,420 $ 5+ 543,600 $ 10+ 477,460 $ 25+ 442,470 $ 50+ 401,330 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ 730,670 $ 5+ 656,070 $ 10+ 576,240 $ 25+ 534,010 $ 50+ 484,370 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 709,810 $ 5+ 637,330 $ 10+ 559,780 $ 25+ 518,760 $ 50+ 470,550 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 1 151,060 $ 5+ 1 117,170 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 1 140,730 $ 5+ 1 063,620 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 740,780 $ 5+ 683,980 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 643,100 $ 5+ 577,440 $ 10+ 507,190 $ 25+ 470,000 $ 50+ 426,320 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 4096PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ 788,000 $ 5+ 727,460 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ 3,160 $ 10+ 3,160 $ 25+ 3,160 $ 50+ 3,160 $ 100+ 3,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ 2,680 $ 10+ 2,680 $ 25+ 2,680 $ 50+ 2,680 $ 100+ 2,680 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ 736,700 $ | Min : 1 / Mult : 1 | - | Incremental | 100PPR | - | Horizontal | Without Push Switch | Quadrature | Chassis Mount | 6000rpm | - | ZBG Series | 1Channels | D Type Flatted End | 19mm | 9.5mm | 4.75VDC | 28VDC | 0°C | 100°C | - | - | 6 Pin Connector | |||||
Each | 1+ 969,580 $ 5+ 922,160 $ 10+ 898,120 $ | Min : 1 / Mult : 1 | Magnetic | Absolute | 12PPR | 0 Detents | Vertical | Without Push Switch | Analog | Servo Mount | - | 50000000 | RAME027 | 1Channels | Flatted End | 19mm | 3mm | 4.75VDC | 5.25V | -25°C | 75°C | IP55 | IP55 | Wire Leaded | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Mechanical | Incremental | 9PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 100+ 6,120 $ 500+ 5,580 $ 1000+ 4,920 $ 2500+ 4,580 $ | Min : 270 / Mult : 45 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Cross Slotted End | 19mm | 6mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 100+ 6,120 $ 500+ 5,580 $ 1000+ 4,920 $ 2500+ 4,580 $ | Min : 270 / Mult : 45 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Flatted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 100+ 6,120 $ 500+ 5,580 $ 1000+ 4,920 $ 2500+ 4,580 $ | Min : 270 / Mult : 45 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Cross Slotted End | 19mm | 6mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 100+ 5,470 $ 500+ 5,230 $ 1000+ 4,790 $ 2500+ 4,490 $ | Min : 270 / Mult : 45 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Flatted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ 614,380 $ 5+ 551,640 $ 10+ 484,530 $ 25+ 449,010 $ 50+ 407,280 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 826,090 $ 5+ 741,750 $ 10+ 651,500 $ 25+ 603,740 $ 50+ 547,620 $ | Min : 1 / Mult : 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable |