Rotary Encoders:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,630 $ | Min : 1 / Mult : 1 | Mechanical | Absolute | 24PPR | 16 Detents | Horizontal | Without Push Switch | - | Through Hole | - | 30000 | EN18AB Series | - | No Shaft | 26.8mm | - | - | 12VDC | -20°C | 85°C | IP67 | IP67 | Solder Pin | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Optical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | - | ZNH Series | 1Channels | D Type Flatted End | 26.8mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | - | MS Connector | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Optical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | - | ZNH Series | 1Channels | D Type Flatted End | 26.8mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | - | MS Connector | ||||||
Each | 1+ 1 086,980 $ | Min : 1 / Mult : 1 | Optical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | - | ZNH Series | 1Channels | D Type Flatted End | 26.8mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | - | MS Connector |