Rotary Encoders:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 657,470 $ | Min : 1 / Mult : 1 | Optical | Incremental | 100PPR | 0 Detents | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZCH Series | 2Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 28V | 0°C | 70°C | IP54 | Wire Leaded | |||||
Each | 1+ 487,890 $ | Min : 1 / Mult : 1 | Optical | Incremental | 60PPR | 0 Detents | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZCG Series | 1Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | Wire Leaded | |||||
Each | 1+ 646,350 $ | Min : 1 / Mult : 1 | Optical | Incremental | 500PPR | 0 Detents | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZCH Series | 2Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 28V | 0°C | 70°C | IP54 | Wire Leaded |