Rotary Encoders:
16 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 101,460 $ 5+ 94,360 $ 10+ 91,310 $ 25+ 88,270 $ 50+ 85,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 1+ 73,480 $ | Min : 1 / Mult : 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 25+ 139,240 $ 50+ 127,770 $ 100+ 120,410 $ 250+ 116,310 $ | Min : 25 / Mult : 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 5000rpm | 300000000 | 63R Series | 2Channels | D Type Flatted End | 9.52mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 25+ 86,140 $ 50+ 83,170 $ 100+ 80,190 $ | Min : 25 / Mult : 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | |||||
Each | 25+ 69,930 $ 50+ 64,170 $ 100+ 60,470 $ 250+ 58,410 $ | Min : 25 / Mult : 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | |||||
Each | 25+ 132,600 $ 50+ 121,680 $ 100+ 114,670 $ 250+ 110,760 $ | Min : 25 / Mult : 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 5000rpm | 300000000 | 63R Series | 2Channels | D Type Flatted End | 9.52mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ 73,800 $ | Min : 1 / Mult : 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 25+ 120,000 $ 50+ 110,120 $ 100+ 103,770 $ 250+ 100,240 $ | Min : 25 / Mult : 1 | Optical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 1000000 | 60A Series | 2Channels | Joystick | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 1+ 73,090 $ | Min : 25 / Mult : 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 25+ 120,000 $ 50+ 110,120 $ 100+ 103,770 $ 250+ 100,240 $ | Min : 25 / Mult : 1 | Optical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 1000000 | 60A Series | 2Channels | Joystick | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 25+ 178,880 $ 100+ 172,380 $ 250+ 156,270 $ | Min : 25 / Mult : 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 5000rpm | 300000000 | 63R Series | 2Channels | D Type Flatted End | 9.52mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 25+ 127,760 $ 50+ 117,240 $ 100+ 110,470 $ 250+ 106,710 $ | Min : 25 / Mult : 1 | Optical | Absolute | 12PPR | 12 Detents | Vertical | With Push Switch | Binary | Bushing Mount, Through Hole | - | 1000000 | 61M Series | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | |||||
Each | 25+ 88,270 $ 50+ 85,220 $ 100+ 82,180 $ | Min : 25 / Mult : 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | - | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
35K5662 RoHS | Each | 25+ 120,030 $ 50+ 110,150 $ 100+ 103,800 $ 250+ 100,260 $ | Min : 25 / Mult : 1 | Optical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 1000000 | 61M Series | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||
Each | 25+ 70,740 $ 50+ 64,900 $ 100+ 61,160 $ 250+ 59,080 $ | Min : 25 / Mult : 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62D Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 25+ 69,950 $ 50+ 64,190 $ 100+ 60,500 $ 250+ 58,440 $ | Min : 25 / Mult : 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded |