Rotary Encoders:
1 567 produit(s) trouvé(s)Trouvez une vaste gamme de Rotary Encoders dans Newark Électronique Canada. Nous stockons une large sélection de Rotary Encoders, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Sick, Bourns, Grayhill, Broadcom & Omron Industrial Automation.
Afficher
Acheteur
Ingénieur
Fabricant
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,330 $ 10+ 6,200 $ 25+ 6,070 $ 50+ 5,910 $ 100+ 5,770 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 6,230 $ 10+ 6,010 $ 25+ 5,810 $ 50+ 5,400 $ 100+ 4,950 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Horizontal | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 15000 | EC11B | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 4,020 $ 10+ 2,880 $ 25+ 2,800 $ 50+ 2,700 $ 100+ 2,620 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 20PPR | - | 20 Detents | - | Horizontal | - | - | - | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | Knurled End | - | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | - | ||||
Each | 1+ 50,320 $ 5+ 43,210 $ 10+ 40,450 $ 25+ 37,060 $ 50+ 34,670 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | HEDS-9X0X | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ 348,000 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | HTL | Panel Mount | 5000rpm | - | E50S Series | 3Channels | D Type Flatted End | - | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 785,830 $ 5+ 1 710,230 $ 10+ 1 663,000 $ 25+ 1 606,300 $ 50+ 1 568,510 $ | Min : 1 / Mult : 1 | Optical | - | - | Absolute | - | 360PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Gray Code | Chassis Mount | 5000rpm | - | E6F-A Series | - | D Type Flatted End | - | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | - | ||||
Each | 1+ 103,050 $ 5+ 89,160 $ 10+ 83,770 $ 25+ 77,150 $ 50+ 72,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | - | |||||
Each | 1+ 27,500 $ 5+ 27,500 $ 10+ 27,500 $ 25+ 27,500 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62AG Series | 2Channels | D Type Flatted End | - | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 4,520 $ 10+ 3,830 $ 25+ 3,730 $ 50+ 3,620 $ 100+ 3,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ 49,140 $ 5+ 47,430 $ 10+ 45,710 $ 25+ 44,230 $ 50+ 42,750 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | 25000 | 26 Series | 4Channels | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ 5,930 $ 10+ 5,700 $ 25+ 5,520 $ 50+ 5,130 $ 100+ 4,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 11,930 $ 10+ 10,540 $ 25+ 9,830 $ 50+ 9,530 $ 100+ 9,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Absolute | - | 128PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | - | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 015,260 $ 5+ 949,260 $ 10+ 918,810 $ 25+ 888,350 $ 50+ 842,660 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 360PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | - | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 820,710 $ 5+ 1 743,650 $ 10+ 1 695,480 $ 25+ 1 637,690 $ 50+ 1 599,140 $ | Min : 1 / Mult : 1 | Optical | - | - | Absolute | - | 256PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Gray Code | Chassis Mount | 5000rpm | - | E6F-A Series | - | D Type Flatted End | - | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | - | ||||
Each | 1+ 5,730 $ 10+ 5,730 $ 25+ 5,290 $ 50+ 4,910 $ 100+ 4,830 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ 2,960 $ 10+ 2,910 $ 25+ 2,740 $ 50+ 2,650 $ 100+ 2,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12E Series | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 774,620 $ 5+ 731,800 $ | Min : 1 / Mult : 1 | Optical | - | - | Absolute | - | 256PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Gray Code | Servo Mount | 1000rpm | - | E6CP-A | - | D Type Flatted End | - | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | - | ||||
50F7510 | Each | 1+ 65,360 $ 5+ 63,070 $ 10+ 60,770 $ 25+ 58,810 $ 50+ 56,860 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | - | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | ||||
Each | 1+ 835,390 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 600PPR | - | 0 Detents | - | Right Angle | - | - | - | Without Push Switch | Quadrature | Panel Mount | 6000rpm | - | ZBH Series | 2Channels | D Type Flatted End | - | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | |||||
Each | 1+ 101,460 $ 5+ 94,360 $ 10+ 91,310 $ 25+ 88,270 $ 50+ 85,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | - | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 015,260 $ 5+ 949,260 $ 10+ 918,810 $ 25+ 888,350 $ 50+ 842,660 $ | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | - | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 770,950 $ 5+ 770,950 $ | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 360PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6C2-C Series | - | D Type Flatted End | - | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | - | ||||
Each | 1+ 6,020 $ 10+ 5,810 $ 25+ 5,630 $ 50+ 5,220 $ 100+ 4,790 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 15000 | EC11B Series | 2Channels | Slotted End | - | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ 3,260 $ 10+ 2,580 $ 25+ 2,520 $ 50+ 2,480 $ 100+ 2,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ 69,770 $ 5+ 59,900 $ 10+ 55,200 $ 25+ 50,350 $ 50+ 46,780 $ Plus de tarifs | Min : 1 / Mult : 1 | Optical | - | - | Incremental | - | 64PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - |