232 Résultats trouvés pour "modules"
Trouvez une vaste gamme de Optical Slot Sensors dans Newark Électronique Canada. Nous stockons une large sélection de Optical Slot Sensors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TT Electronics / Optek Technology, Omron Electronic Components, Omron Industrial Automation, Banner Engineering & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Sensing Method
Sensing Range Max
Sensing Distance / Slot Width
Sensing Distance
Supply Voltage DC Min
Supply Voltage Min
Gap Width
Supply Voltage DC Max
Supply Voltage Max
Aperture Width
Forward Current If
Output Current
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage V(br)ceo
Collector Emitter Voltage Max
Forward Voltage
Collector Current IC Max
Sensor Output Type
IP Rating
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 59,480 $ 5+ 58,230 $ 10+ 56,970 $ 25+ 55,970 $ 50+ 54,950 $ Plus de tarifs | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 100mA | Module | - | - | - | - | - | NPN Open Collector | - | IP50 | Module | -25°C | 55°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 89,880 $ | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 50mA | Module | - | - | - | - | - | PNP Open Collector | - | IP64 | Cable | -25°C | 55°C | EE Series | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 2,990 $ 10+ 2,780 $ 25+ 2,590 $ 50+ 2,560 $ 100+ 2,550 $ | Through Beam | - | 3.94mm | - | - | - | 3.94mm | - | - | 1.52mm | 50mA | - | Module | 2V | - | 30V | 1.25V | - | Phototransistor | - | - | Through Hole | -40°C | 85°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 63,120 $ 5+ 61,790 $ 10+ 60,460 $ 25+ 59,380 $ 50+ 58,310 $ Plus de tarifs | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 100mA | Module | - | - | - | - | - | NPN Open Collector | - | IP50 | Through Hole | -25°C | 55°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 57,800 $ | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 100mA | Module | - | - | - | - | - | NPN Open Collector | - | IP50 | Through Hole | -25°C | 55°C | - | |||||
Each | 1+ 1,640 $ 10+ 1,110 $ 25+ 1,110 $ 50+ 1,100 $ 100+ 1,100 $ | Reflective | - | 5mm | 0.5mm | - | - | - | - | - | - | 50mA | - | Module | 5V | 32V | 32V | 1.25V | 50mA | Phototransistor | - | - | Through Hole | 85°C | -40°C | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 64,880 $ 5+ 63,810 $ 10+ 62,730 $ 25+ 61,660 $ 50+ 60,580 $ Plus de tarifs | Through Beam | - | 5mm | - | - | 5VDC | - | - | 24VDC | - | - | - | Module | - | - | - | - | - | NPN LO/DO | - | IP50 | Panel / Chassis | -25°C | 55°C | EE Series | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 9,120 $ 10+ 8,580 $ 25+ 8,300 $ 50+ 8,220 $ 100+ 8,120 $ | Through Beam | - | 3.18mm | - | - | 4.5V | 3.18mm | - | 16V | 1.27mm | 40mA | - | Module | 2V | - | - | 1.7V | - | Open Collector | - | - | Cable, Panel | -40°C | 70°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 67,200 $ | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 50mA | Module | - | - | - | - | - | PNP Open Collector | - | IP50 | Through Hole | -25°C | 55°C | - | |||||
Each | 1+ 1,760 $ 10+ 1,490 $ 25+ 1,450 $ 50+ 1,410 $ 100+ 1,360 $ Plus de tarifs | Transmissive | - | 3.1mm | - | - | - | 3.1mm | - | - | 1mm | 60mA | - | Module | 6V | - | 70V | 1.25V | 200mA | Phototransistor | - | - | Through Hole | -55°C | 85°C | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 62,610 $ | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 100mA | Module | - | - | - | - | - | NPN Open Collector | - | IP50 | Through Hole | -25°C | 55°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 54,950 $ | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 100mA | Module | - | - | - | - | - | NPN Open Collector | - | IP50 | Through Hole | -25°C | 55°C | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 9,250 $ 10+ 8,710 $ 25+ 8,460 $ 50+ 8,340 $ 100+ 8,230 $ | Through Beam | - | 3.18mm | - | - | 4.75V | 3.18mm | - | 5.25V | 1.27mm | 40mA | - | Module | 2V | - | - | 1.7V | - | Open Collector | - | - | Cable, Panel | -40°C | 70°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 50,160 $ | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 100mA | Module | - | - | - | - | - | NPN Open Collector | - | IP50 | Through Hole | -25°C | 55°C | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 7,770 $ 10+ 7,300 $ 25+ 6,910 $ 50+ 6,630 $ 100+ 6,520 $ Plus de tarifs | Through Beam | - | 3.175mm | - | - | - | 3.18mm | - | - | 1.27mm | 50mA | - | Module | 2V | - | 30V | 1.3V | 30mA | Phototransistor | - | - | Cable, Panel | -40°C | 85°C | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 2,770 $ 10+ 2,560 $ 25+ 2,390 $ 50+ 2,280 $ 100+ 2,240 $ Plus de tarifs | Through Beam | - | 5.1mm | - | - | - | 5.08mm | - | - | 1.52mm | 50mA | - | Module | 2V | - | 30V | 1.7V | 30mA | Phototransistor | - | - | Through Hole | -40°C | 85°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 179,220 $ 5+ 166,230 $ 10+ 161,370 $ 25+ 156,490 $ | Through Beam | 13mm | 13mm | - | 12V | 12VDC | - | 24V | 24VDC | - | - | 80mA | Module | - | - | - | - | - | NPN Open Collector | - | IP50 | Through Hole | -10°C | 55°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 61,390 $ 5+ 60,390 $ 10+ 59,370 $ 25+ 58,360 $ 50+ 57,340 $ Plus de tarifs | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 100mA | Module | - | - | - | - | - | NPN Open Collector | - | IP50 | Through Hole | -25°C | 55°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 58,010 $ 5+ 57,060 $ 10+ 56,100 $ 25+ 55,160 $ 50+ 54,210 $ Plus de tarifs | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 100mA | Module | - | - | - | - | - | NPN Open Collector | - | IP50 | Through Hole | -25°C | 55°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 58,510 $ 5+ 57,270 $ 10+ 56,030 $ 25+ 55,050 $ 50+ 54,060 $ Plus de tarifs | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 100mA | Module | - | - | - | - | - | NPN Open Collector | - | IP50 | Through Hole | -25°C | 55°C | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 9,040 $ 10+ 8,500 $ 25+ 8,180 $ 50+ 8,050 $ 100+ 7,940 $ Plus de tarifs | Through Beam | - | 3.18mm | - | - | 4.5V | 3.18mm | - | 16V | 1.27mm | 40mA | - | Module | 2V | - | - | 1.7V | - | Totem Pole | - | - | Cable, Panel | -40°C | 70°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 50,160 $ | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 50mA | Module | - | - | - | - | - | PNP Open Collector | - | IP50 | Through Hole | -25°C | 55°C | - | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 7,120 $ 5+ 6,950 $ 10+ 6,770 $ 25+ 6,590 $ 50+ 6,450 $ Plus de tarifs | Transmissive | - | 15mm | - | - | 4.5V | 15mm | - | 5.5V | 2mm | - | - | Module | - | - | - | - | - | Photo / Optical IC | - | - | Panel Mount | -20°C | 75°C | EE Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 61,010 $ | Through Beam | 5mm | 5mm | - | 5V | 5VDC | - | 24V | 24VDC | - | - | 100mA | Module | - | - | - | - | - | NPN Open Collector | - | IP50 | Cable | -25°C | 55°C | - | |||||
Each | 1+ 1,510 $ 10+ 1,280 $ 25+ 1,250 $ 50+ 1,220 $ 100+ 1,200 $ Plus de tarifs | Reflective | - | 2.5mm | 2.5mm | - | - | - | - | - | - | 60mA | - | Module | 5V | 70V | 70V | 1.25V | 100mA | Phototransistor | - | - | Through Hole | -25°C | 85°C | - | ||||||