-12.5Pa Board Mount Pressure Sensors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Pressure Type
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensor Output Type
Accuracy
Pressure Port Type
Sensor Mounting
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 55,130 $ 10+ 49,710 $ 25+ 47,950 $ 50+ 47,110 $ | Differential | -12.5Pa | 125Pa | 2.7V | 5.5V | QFN | 16Pins | Ratiometric Analog | ± 3% | Dual Axial Barbless, Same Side | Surface Mount | Air, Nitrogen, Oxygen | -40°C | 85°C | SDP3x Series | ||||||
60AK9069 | Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | Differential | -12.5Pa | 125Pa | 2.7V | 5.5V | QFN-EP | 16Pins | Ratiometric | ± 3% | Dual Axial Barbless | Surface Mount | Air, Nitrogen, Oxygen | -40°C | 85°C | SDP3x Series | |||||