Board Mount Pressure Sensors:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Pressure Type
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Port Style
Supply Voltage Max
Supply Current
Sensor Case / Package
No. of Pins
Sensor Case Style
Sensor Output Type
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ 55,260 $ 5+ 50,820 $ 10+ 49,170 $ 25+ 47,600 $ 50+ 46,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Differential | -125Pa | 125Pa | 3V | Dual Port | 5.5V | 3.3mA | SOIC | 16Pins | - | Digital | ± 3% | Dual Axial Barbed, Opposite Side | Surface Mount | I2C | - | -20°C | 85°C | SM9000 Series | ||||
79AK2840 RoHS | TE CONNECTIVITY | Each | 1+ 69,680 $ 5+ 61,750 $ 10+ 57,830 $ 25+ 55,450 $ 50+ 50,240 $ Plus de tarifs | Min : 1 / Mult : 1 | Gauge | 0Pa | 300Pa | 3V | Dual Port | 5.5V | 3.9mA | SOIC | 16Pins | - | Digital | ± 3% | Dual Axial Barbed, Same Side | Surface Mount | I2C | - | -20°C | 85°C | SM9000 Series | |||
79AK3210 RoHS | TE CONNECTIVITY | Each | 1+ 105,630 $ 5+ 102,680 $ 10+ 101,250 $ 25+ 99,790 $ | Min : 1 / Mult : 1 | Differential | - | 2Inch-H2O | - | Dual Port | 5V | 3mA | DIP | 8Pins | DIP | Analogue | - | - | Surface Mount | - | Gas | -10°C | 85°C | MS4515 Series |