Board Mount Pressure Sensors:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Pressure Type
Sensitivity, V/P
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Port Style
Supply Voltage Max
Supply Current
Sensor Case / Package
No. of Pins
Sensor Case Style
Sensor Output Type
Accuracy
Pressure Port Type
Sensor Mounting
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK3210 RoHS | TE CONNECTIVITY | Each | 1+ 105,630 $ 5+ 102,680 $ 10+ 101,250 $ 25+ 99,790 $ | Min : 1 / Mult : 1 | Differential | - | - | 2Inch-H2O | - | Dual Port | 5V | 3mA | DIP | 8Pins | DIP | Analogue | - | - | Surface Mount | Gas | -10°C | 85°C | MS4515 Series | |||
Each | 1+ 35,740 $ 5+ 34,140 $ 10+ 32,540 $ 25+ 29,510 $ 50+ 27,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Gauge | - | - | -100kPa | 4.75V | - | 5.25V | - | DIP | 6Pins | DIP | Analogue | ± 1.25% | Single Axial Barbless | Through Hole | Air, Water | -10°C | 60°C | ADP5 Series | |||||
Each | 25+ 24,130 $ 80+ 22,110 $ 120+ 21,910 $ 280+ 21,720 $ | Min : 40 / Mult : 40 | Gauge | 45mV/kPa | 0kPa | 100kPa | 4.75V | - | 5.25V | - | DIP | 8Pins | DIP | Analog | ± 2.5% | Single Axial Barbed | Surface Mount | Air | -40°C | 125°C | - | |||||
Each | 25+ 26,140 $ 80+ 25,340 $ 120+ 25,010 $ 280+ 24,690 $ | Min : 40 / Mult : 40 | Gauge | 450mV/kPa | 0kPa | 10kPa | 4.75V | - | 5.25V | - | DIP | 8Pins | DIP | Analog | ± 5% | Single Axial Barbed | Surface Mount | Air | -40°C | 125°C | - |