Board Mount Pressure Sensors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Pressure Type
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Port Style
Supply Voltage Max
Supply Current
Sensor Case / Package
No. of Pins
Sensor Output Type
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ 55,260 $ 5+ 50,820 $ 10+ 49,170 $ 25+ 47,600 $ 50+ 46,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Differential | -125Pa | 125Pa | 3V | Dual Port | 5.5V | 3.3mA | SOIC | 16Pins | Digital | ± 3% | Dual Axial Barbed, Opposite Side | Surface Mount | I2C | -20°C | 85°C | SM9000 Series | ||||
54AJ2924 RoHS | TE CONNECTIVITY | Each | 1+ 69,840 $ 5+ 61,890 $ 10+ 57,950 $ 25+ 55,580 $ 50+ 50,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Gauge | 0Pa | 250Pa | 3V | Dual Axial | 5.5V | 3.3mA | SOIC | 16Pins | Digital | ± 3% | Dual Axial Barbed, Same Side | Surface Mount | I2C | -20°C | 85°C | SM9000 Series |