Pressure Switches:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Pressure Fitting Style
Pressure Port Type
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Switching Voltage Max
Switching Voltage DC Resistive
Switching Current Max
Switching Current DC Resistive
Pressure Port Size
Transducer Connection / Termination
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 101,240 $ 50+ 92,040 $ 100+ 84,810 $ 250+ 78,230 $ 500+ 73,310 $ | Min : 1 / Mult : 1 | Dual Radial Barbed | Dual Radial Barbed | 0.004psi | 0.018psi | SPST-NO | 30V | 30V | 40mA | 40mA | 0.2" | Quick Connect | 4.5°C | 65.5°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Dual Radial Barbed | Dual Radial Barbed | 0.004psi | 0.018psi | SPST-NO | 30V | 30V | 40mA | 40mA | - | Spade Terminals | 0.004°C | 150°F |