Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantSENSIRION
Réf. FabricantASP1400
Code Commande01M6881
Fiche technique
Pressure TypeDifferential
Pressure Port TypeDual Axial Barbed, Same Side
Operating Pressure Min-100Pa
Operating Pressure Max100Pa
Pressure Port Size5mm
Transducer Connection / Termination-
Supply Voltage Min7VDC
Supply Voltage Max18VDC
Media TypeGas
Output InterfaceRS232
Sensor Output TypeDigital
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Spécifications techniques
Pressure Type
Differential
Operating Pressure Min
-100Pa
Pressure Port Size
5mm
Supply Voltage Min
7VDC
Media Type
Gas
Sensor Output Type
Digital
Operating Temperature Min
0°C
Product Range
-
Pressure Port Type
Dual Axial Barbed, Same Side
Operating Pressure Max
100Pa
Transducer Connection / Termination
-
Supply Voltage Max
18VDC
Output Interface
RS232
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Max
70°C
SVHC
No SVHC (19-Jan-2021)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (19-Jan-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit