Pressure Transmitters:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Pressure Type
Pressure Port Type
Sensor Output Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Pressure Port Size
Port Style
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28W5383 | Each | 1+ 1 139,070 $ | Min : 1 / Mult : 1 | Vacuum | NPT Male | Voltage | Vacuum | -1bar | 0bar | 36VDC | 1/4" | 1/4" NPT | 3mA | Cable | 10VDC | 36VDC | Gas, Liquid | Analog | Stainless Steel | -48°C | 90°C | PX603 Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 278,940 $ 5+ 264,720 $ 10+ 250,510 $ 25+ 244,140 $ | Min : 1 / Mult : 1 | - | NPT Male | - | - | -1bar | 0bar | - | 1/4"-18 | - | - | 3 Pin M12 Connector | 8VDC | 33VDC | Air, Corrosive Fluid, Fresh Water, Hydraulic Oil | Analog | 303 Stainless Steel | -15°C | 85°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 216,160 $ | Min : 1 / Mult : 1 | - | BSPP Male | - | - | -1bar | 0bar | - | G1/4A | - | - | 4 Pin M12 Connector | 12VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil | Analog | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
03AM5774 RoHS | Each | 1+ 495,960 $ 5+ 463,250 $ | Min : 1 / Mult : 1 | Compound | BSPP Male | - | - | -1bar | 0bar | - | G1/4A | - | - | 4 Pin M12 Connector | 8VDC | 30VDC | Gas, Liquid | Current | Stainless Steel | 0°C | 80°C | PBT Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 557,550 $ 5+ 470,390 $ 10+ 437,220 $ | Min : 1 / Mult : 1 | - | UNF Female | - | - | -1bar | 0bar | - | 7/16"-20 | - | - | DIN Connector | 12VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil | Analog | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series |