Pressure Transmitters:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Pressure Type
Pressure Port Type
Sensor Output Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Pressure Port Size
Port Style
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Output Interface
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 91,750 $ 5+ 91,750 $ 10+ 91,740 $ 25+ 91,740 $ 50+ 91,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Gauge | BSPT | Analogue | Gauge | 0bar | 10bar | 30V | 1/4" | 1/4" - 19 BSPT | - | Thread Through Connector | 9V | 30V | Gas, Liquid | 4-20mA | Analog | Stainless Steel | -40°C | 125°C | M3200 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Gauge | BSPT | Current | Gauge | 0bar | 16bar | 30V | 1/4" | 1/4" - 19 BSPT | 25mA | Thread Through Connector | 9V | 30V | Gas, Liquid | 4-20mA | Analog | Stainless Steel | -40°C | 125°C | M5200 Series |