Pressure Transmitters:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Pressure Type
Pressure Port Type
Sensor Output Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Pressure Port Size
Port Style
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Output Interface
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 1 154,750 $ 10+ 1 147,530 $ | Min : 5 / Mult : 5 | Differential | NPT Male | Voltage | Differential | 0psi | 5psi | 10V | 1/4" | 1/4" NPT | Packard Connector | 9V | 30V | Gas, Corrosive Fluid | 4-20mA | Analog | 316L Stainless Steel | -40°C | 125°C | D5100 Series | |||||
TE CONNECTIVITY | Each | 1+ 1 298,570 $ | Min : 40 / Mult : 20 | Differential | NPT Female | - | - | - | 1psi | - | 1/4" | - | Cable | 9V | 30V | Gas, Liquid | - | Analog | - | -40°C | 85°C | D5100 Series | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Differential | NPT Male | Current | Differential | 0psi | 50psi | 15V | 1/4" | 1/4" - 18 MNPT | Packard Connector | 9V | 30V | Gas, Liquid | 4mA to 20mA | Analog | 316L Stainless Steel | -40°C | 125°C | D5100 Series |