Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
Informations produit
FabricantHONEYWELL
Réf. Fabricant060-N780-04
Code Commande29Y6939
Fiche technique
Operating Pressure Max250psi
Product Range-
SVHCNo SVHC (07-Jul-2017)
Aperçu du produit
The IP series general purpose Pressure Sensor designed to offer repeatable, reliable and accurate pressure measurements over time. This rugged, stainless steel, all-welded pressure sensor is pre-configured with tailored features and options for a wide range of demanding applications. It is designed to work with a variety of media and built to provide consistent performance in harsh environments. Configurations for voltage and current measurements are fully temperature compensated and calibrated for pressure ranges from 0.5 to 700bar and 5psi to 10Kpsi.
- ±0.15%, ±0.25% BFSL accuracy options
- Voltage outputs
- Current output
- IP65 Protection rating
- <lt/>2ms Response time provides accurate, high-speed measurement
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control, Medical, Power Management, Alternative Energy, Logistics
Spécifications techniques
Operating Pressure Max
250psi
SVHC
No SVHC (07-Jul-2017)
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (07-Jul-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit