2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Pressure Sensors, Transducers
                                                                                                5. Pressure Transmitters
                                                                                                Imprimer la page

                                                                                                060-N780-04

                                                                                                Pressure Transmitter, Model IPG, Industrial, 250 psi

                                                                                                HONEYWELL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                HONEYWELL 060-N780-04
                                                                                                FabricantHONEYWELL
                                                                                                Réf. Fabricant060-N780-04
                                                                                                Code Commande29Y6939
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 4 semaine(s)

                                                                                                Informations produit

                                                                                                HONEYWELL
                                                                                                FabricantHONEYWELL
                                                                                                Réf. Fabricant060-N780-04
                                                                                                Code Commande29Y6939
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Operating Pressure Max250psi
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Aperçu du produit

                                                                                                The IP series general purpose Pressure Sensor designed to offer repeatable, reliable and accurate pressure measurements over time. This rugged, stainless steel, all-welded pressure sensor is pre-configured with tailored features and options for a wide range of demanding applications. It is designed to work with a variety of media and built to provide consistent performance in harsh environments. Configurations for voltage and current measurements are fully temperature compensated and calibrated for pressure ranges from 0.5 to 700bar and 5psi to 10Kpsi.

                                                                                                • ±0.15%, ±0.25% BFSL accuracy options
                                                                                                • Voltage outputs
                                                                                                • Current output
                                                                                                • IP65 Protection rating
                                                                                                • <lt/>2ms Response time provides accurate, high-speed measurement

                                                                                                Applications

                                                                                                Sensing & Instrumentation, Industrial, Automation & Process Control, Medical, Power Management, Alternative Energy, Logistics

                                                                                                Spécifications techniques

                                                                                                Operating Pressure Max

                                                                                                250psi

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (07-Jul-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit