2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Imprimer la page

                                                                                                EVK7-TS2-USB

                                                                                                Evaluation Kit, Interface, 4/5/8 Wire, Ultimate USB Screen Coder

                                                                                                SEMTECH
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SEMTECH EVK7-TS2-USB
                                                                                                FabricantSEMTECH
                                                                                                Réf. FabricantEVK7-TS2-USB
                                                                                                Code Commande56J7141
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 7 semaine(s)

                                                                                                Informations produit

                                                                                                SEMTECH
                                                                                                FabricantSEMTECH
                                                                                                Réf. FabricantEVK7-TS2-USB
                                                                                                Code Commande56J7141
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Application Sub TypeUSB Touch Screen Encoder
                                                                                                Kit ContentsEvaluation Kit
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The EVK7-TS2-USB is an evaluation kit for UR7HCTS2-USB ultimate USB Screen Coder. The UR7HCTS2-USB ultimate USB Screen Coder is the first single IC that seamlessly interfaces any 4 wire, 5 wire, or 8 wire resistive touch screen to a USB equipped system. It is also the first touch screen controller IC on the market designed to accommodate a very wide range of size, capacitance and resistance of touch screens, providing a universal performance solution among different OEM products and touch screen vendors. This unique feature of the IC provides OEMs with a wide variety of interchangeable touch screen options. Unlike implementations with separate digitizers, the UR7HCTS2-USB integrates a digitizer with a controller that performs all touch detection, noise filtering, error elimination and provides the host with processed and stable positioning data over USB.

                                                                                                • Controller and digitizer in a single IC
                                                                                                • Interfaces the system via USB
                                                                                                • Provides high resolution: 1000 points per axis
                                                                                                • Accurate, quick touch response due to Semtech’s advanced sampling technology and algorithms
                                                                                                • Highly resistant to RF and other noise
                                                                                                • No digitizer or external ADC necessary
                                                                                                • Fully compliant with USB HID absolute mode pointing device specifications
                                                                                                • Free driver with calibration applet available for Windows 98 SE, Windows Me, 2000 and XP

                                                                                                Applications

                                                                                                Consumer Electronics, Portable Devices, Industrial, Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Application Sub Type

                                                                                                USB Touch Screen Encoder

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Kit Contents

                                                                                                Evaluation Kit

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit