2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Magnetoresistive Proximity Sensors
                                                                                                  Imprimer la page

                                                                                                  .3040A

                                                                                                  MAGNETIC SPEED SENSOR

                                                                                                  HONEYWELL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  HONEYWELL .3040A
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. Fabricant.3040A
                                                                                                  Code Commande62M3649
                                                                                                  Gamme de produitPower Output Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  HONEYWELL
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. Fabricant.3040A
                                                                                                  Code Commande62M3649
                                                                                                  Gamme de produitPower Output Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Sensor HousingCylindrical
                                                                                                  No. of Pins-
                                                                                                  Output Current-
                                                                                                  Product RangePower Output Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The 3040A is a power output Variable Reluctance Speed Sensor designed for driving low resistance loads at large air gaps in applications where larger actuators may be used. Passive VRS (Variable Reluctance Speed) magnetic speed sensor is simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor pole piece (sensing area) changes the flux lines of the magnetic field and dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding, which is attached to the output terminals. The output signal of a VRS sensor is an AC voltage that varies in amplitude and wave frequency as the speed of the monitored device changes and is usually expressed in peak to peak voltage (Vp-p).

                                                                                                  • Self-powered operation
                                                                                                  • Direct conversion of actuator speed to output frequency
                                                                                                  • Simple installation
                                                                                                  • No moving parts
                                                                                                  • Designed for use over a wide range of speeds
                                                                                                  • Adaptable to a wide variety of configurations
                                                                                                  • 5/8 (M16) housing diameter
                                                                                                  • Stainless steel threaded housing material/style
                                                                                                  • MS3106 connector, preleaded terminations
                                                                                                  • 70Vp-p Output voltage

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Industrial, Automotive, Avionics

                                                                                                  Spécifications techniques

                                                                                                  Sensor Housing

                                                                                                  Cylindrical

                                                                                                  Output Current

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Pins

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Power Output Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility