2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Magnetoresistive Proximity Sensors
                                                                                                  Imprimer la page

                                                                                                  .LCZ460

                                                                                                  Speed Sensor, Hall Effect, LCZ Series, 4.5 to 26 Vdc, 5/8-18UNF-2A Thread, 50.8 mm Length

                                                                                                  HONEYWELL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  HONEYWELL .LCZ460
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. Fabricant.LCZ460
                                                                                                  Code Commande62M3527
                                                                                                  Gamme de produitLCZ Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  HONEYWELL
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. Fabricant.LCZ460
                                                                                                  Code Commande62M3527
                                                                                                  Gamme de produitLCZ Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Sensor HousingCylindrical
                                                                                                  No. of Pins-
                                                                                                  Output Current20mA
                                                                                                  Product RangeLCZ Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The LCZ460 is a hall-effect zero Speed Sensor features durable, cost-effective solution in most harsh environments. The sensor is available in 15.9mm (5/8-inch) diameter, 50.8mm (2-inch) length. The stainless steel package is simple to install and adjust. It does not require rotational orientation.

                                                                                                  • Omni-directional sensor to target orientation
                                                                                                  • Digital output
                                                                                                  • Small size
                                                                                                  • Low power consumption
                                                                                                  • 20mA supply current and output sinking
                                                                                                  • 30VDC high voltage
                                                                                                  • 4µs rise and fall time
                                                                                                  • -40 to 125°C operating temperature
                                                                                                  • Stainless steel housing

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Building Automation, Motor Drive & Control, Test & Measurement

                                                                                                  Avertissements

                                                                                                  Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                                                                                                  Spécifications techniques

                                                                                                  Sensor Housing

                                                                                                  Cylindrical

                                                                                                  Output Current

                                                                                                  20mA

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Pins

                                                                                                  -

                                                                                                  Product Range

                                                                                                  LCZ Series

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised