Informations produit
Aperçu du produit
The EVK7-TS2-USB is an evaluation kit for UR7HCTS2-USB ultimate USB Screen Coder. The UR7HCTS2-USB ultimate USB Screen Coder is the first single IC that seamlessly interfaces any 4 wire, 5 wire, or 8 wire resistive touch screen to a USB equipped system. It is also the first touch screen controller IC on the market designed to accommodate a very wide range of size, capacitance and resistance of touch screens, providing a universal performance solution among different OEM products and touch screen vendors. This unique feature of the IC provides OEMs with a wide variety of interchangeable touch screen options. Unlike implementations with separate digitizers, the UR7HCTS2-USB integrates a digitizer with a controller that performs all touch detection, noise filtering, error elimination and provides the host with processed and stable positioning data over USB.
- Controller and digitizer in a single IC
- Interfaces the system via USB
- Provides high resolution: 1000 points per axis
- Accurate, quick touch response due to Semtech’s advanced sampling technology and algorithms
- Highly resistant to RF and other noise
- No digitizer or external ADC necessary
- Fully compliant with USB HID absolute mode pointing device specifications
- Free driver with calibration applet available for Windows 98 SE, Windows Me, 2000 and XP
Applications
Consumer Electronics, Portable Devices, Industrial, Communications & Networking
Spécifications techniques
USB Touch Screen Encoder
To Be Advised
Evaluation Kit
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit