Infrared Temperature Sensors:
128 produit(s) trouvé(s)Trouvez une vaste gamme de Infrared Temperature Sensors dans Newark Électronique Canada. Nous stockons une large sélection de Infrared Temperature Sensors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Omega, L-com, Optris, Calex & Banner Engineering.
Afficher
Acheteur
Ingénieur
Fabricant
Thermistor Type
Supply Voltage
Sensing Temperature Min
Thermistor Mounting
Sensing Temperature Max
Response Time
Operating Temperature Min
Thermistor Case Style
Thermistor Terminals
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31AC5893 | Each | 1+ 839,240 $ | Min : 1 / Mult : 1 | - | 24VDC | -18°C | - | 538°C | 100ms | 0°C | - | - | 70°C | 0V to 5V | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ 1 177,290 $ | Min : 1 / Mult : 1 | - | 24VDC | 0°C | - | 100°C | 150ms | 0°C | - | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 635,800 $ | Min : 1 / Mult : 1 | - | 24VDC | 149°C | - | 538°C | 150ms | 0°C | - | - | 50°C | Thermocouple K Type | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ 613,900 $ | Min : 1 / Mult : 1 | - | 24VDC | -20°C | - | 100°C | 240ms | 0°C | - | - | 70°C | Thermocouple J Type | - | M16 x 1mm Pitch | - | Fixed 0.95 | OS800 Series | |||||
Each | 1+ 1 061,100 $ | Min : 1 / Mult : 1 | - | 24VDC | -18°C | - | 538°C | 150ms | 0°C | - | - | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 795,710 $ 3+ 780,840 $ 5+ 758,530 $ | Min : 1 / Mult : 1 | - | 30VDC | - | - | - | 75ms | -20°C | - | - | 70°C | 0V to 10V | - | - | 8:1 | - | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | - | - | - | - | - | -20°C | - | - | 100°C | - | - | - | 70° | - | - | ||||||
Each | 1+ 1 069,350 $ | Min : 1 / Mult : 1 | - | 24VDC | -18°C | - | 260°C | 150ms | 0°C | - | - | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 986,690 $ | Min : 1 / Mult : 1 | - | 24VDC | -18°C | - | 538°C | 150ms | 0°C | - | - | 70°C | Thermocouple K Type | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
EXCELITAS TECH | Each | Prix non disponible. Veuillez contacter le service clientèle. | NTC | - | - | Through Hole | - | - | -25°C | TO-5 | Radial Leaded | 100°C | - | - | - | - | - | TPIS Series | |||||
Each | 1+ 603,760 $ | Min : 1 / Mult : 1 | - | 28VDC | -20°C | - | 1000°C | 240ms | 0°C | - | - | 120°C | - | RS485 | M16 x 1mm Pitch | 20:1 | 0.2 to 1 (Adjustable) | OS-MINIHUB Series | |||||
70AJ6209 | Each | 1+ 1 181,500 $ | Min : 1 / Mult : 1 | - | 30VDC | 0°C | - | 500°C | 300µs | 0°C | - | - | 70°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Ethernet, RS232/485, USB | M12 x 1mm Pitch | 10:1 | 0.1 to 1.1 | CT 4ML Series | ||||
Each | 1+ 823,970 $ 3+ 808,570 $ 5+ 785,470 $ | Min : 1 / Mult : 1 | - | 30VDC | - | - | - | 75ms | -20°C | - | - | 70°C | 0V to 10V | - | - | 14:1 | - | - | |||||
Each | 1+ 1 003,390 $ | Min : 1 / Mult : 1 | - | 24VDC | 0°C | - | 100°C | 150ms | 0°C | - | - | 70°C | 10 mV/°F | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 907,200 $ | Min : 1 / Mult : 1 | - | 24VDC | -18°C | - | 260°C | 150ms | 0°C | - | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 584,890 $ | Min : 1 / Mult : 1 | - | 24VDC | -18°C | - | 202°C | 150ms | 0°C | - | - | 50°C | 0V to 5V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ 529,330 $ | Min : 1 / Mult : 1 | - | 24VDC | -20°C | - | 100°C | 240ms | 0°C | - | - | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | Fixed 0.95 | OS150 Series | |||||
Each | 1+ 607,380 $ | Min : 1 / Mult : 1 | - | 24VDC | 0°C | - | 250°C | 240ms | 0°C | - | - | 70°C | Thermocouple K Type | - | M16 x 1mm Pitch | 15:1 | Fixed 0.95 | OS150 Series | |||||
Each | 1+ 1 057,420 $ | Min : 1 / Mult : 1 | - | 24VDC | -18°C | - | 260°C | 150ms | 0°C | - | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 226,000 $ | Min : 1 / Mult : 1 | - | 24VDC | -18°C | - | 260°C | 150ms | 0°C | - | - | 70°C | Thermocouple K Type | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
52AK1396 | Each | 1+ 228,870 $ | Min : 1 / Mult : 1 | - | 24VDC | 0°C | - | 200°C | 300µs | 0°C | - | - | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | - | ||||
Each | 1+ 244,600 $ | Min : 1 / Mult : 1 | - | 24VDC | 0°C | - | 150°C | 300µs | 0°C | - | - | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | - | |||||
52AK1398 | Each | 1+ 267,010 $ | Min : 1 / Mult : 1 | - | 24VDC | 0°C | - | 400°C | 300µs | 0°C | - | - | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | - | ||||
07AM6810 | Each | Prix non disponible. Veuillez contacter le service clientèle. | - | 24VDC | -20°C | - | 1000°C | 125ms | 0°C | - | - | 120°C | - | RS485 | M16 x 1mm Pitch | 20:1 | 0.2 to 1 (Adjustable) | PyroMiniBus Series | |||||
52AK1394 | Each | 1+ 244,600 $ | Min : 1 / Mult : 1 | - | 24VDC | 0°C | - | 100°C | 300µs | 0°C | - | - | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | - |