Infrared Temperature Sensors:
30 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 940,670 $ | Min : 1 / Mult : 1 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-20 UNEF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
70AJ6208 | Each | 1+ 1 181,500 $ | Min : 1 / Mult : 1 | 30VDC | 0°C | 500°C | 300µs | 0°C | 70°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Ethernet, RS232/485, USB | M12 x 1mm Pitch | 10:1 | 0.1 to 1.1 | CT 4ML Series | ||||
Each | 1+ 1 061,100 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 207,550 $ | Min : 1 / Mult : 1 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 907,200 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 538°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 986,690 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 538°C | 150ms | 0°C | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 968,420 $ | Min : 1 / Mult : 1 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | Thermocouple K Type | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 048,510 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 079,440 $ | Min : 1 / Mult : 1 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | 0V to 5V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 958,420 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 0V to 5V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
70AJ6207 | Each | 1+ 1 080,410 $ | Min : 1 / Mult : 1 | 36VDC | -40°C | 975°C | 100ms | -20°C | 250°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 10:1 | 0.1 to 1.1 | CThot Series | ||||
Each | 1+ 938,530 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 004,010 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 538°C | 150ms | 0°C | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 015,310 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | Thermocouple K Type | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 057,420 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 538°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 004,010 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | Thermocouple K Type | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 993,800 $ | Min : 1 / Mult : 1 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 070,360 $ | Min : 1 / Mult : 1 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 970,590 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 538°C | 150ms | 0°C | 70°C | Thermocouple K Type | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 069,350 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 035,280 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 538°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 177,290 $ | Min : 1 / Mult : 1 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 061,100 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 538°C | 150ms | 0°C | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 1 069,350 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 986,690 $ | Min : 1 / Mult : 1 | 24VDC | -18°C | 538°C | 150ms | 0°C | 70°C | Thermocouple K Type | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series |