Infrared Temperature Sensors:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
70AJ6296
Each
Prix non disponible. Veuillez contacter le service clientèle.
36VDC
-50°C
975°C
150ms
-20°C
85°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M12 x 1mm Pitch
22:1
0.1 to 1.1
CT LT Series
70AJ6295
Each
1+
564,340 $
Min : 1 / Mult : 1
36VDC
-50°C
975°C
150ms
-20°C
85°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M12 x 1mm Pitch
22:1
0.1 to 1.1
CT LT Series
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM