RTD Temperature Sensors (RTDs):
2 189 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Thermocouple Type
Thermometer Type
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Sensor Body Material
Measured Temperature Max
Resistance @ 0°C
Lead Length - Imperial
RTD Element Material
Lead Length - Metric
Probe Material
Probe Length - Imperial
Probe Diameter
Probe Length - Metric
Probe Length
Probe Diameter - Imperial
Cable Length - Metric
Probe Diameter - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ 136,270 $ 5+ 124,920 $ 10+ 120,770 $ 25+ 111,430 $ 50+ 109,060 $ Plus de tarifs | - | - | Component with Leads | - | - | - | - | -50°C | - | 220°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 2.44m | - | 8ft | Wire Leaded | - | 3-Wire | MEAS 300 Series | |||||
Each | 1+ 279,710 $ | - | - | Probe | - | - | Class A | - | -50°C | - | 230°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 3.17mm | - | 38.1mm | - | 1.01m | - | 40" | 3-Prong Miniature Connector | - | 3-Wire | RTD-800 Series | ||||||
Pack of 3 | 1+ 510,840 $ | - | - | Probe with Leads | - | - | Class B | - | -50°C | - | 230°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 12.7mm | - | 31.75mm | - | 1m | - | 3.3ft | Wire Leaded | - | 3-Wire | RTD-800 Series | ||||||
Each | 1+ 310,660 $ | - | - | Probe | - | - | Class A | - | -200°C | - | 260°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 4.75mm | - | 2mm | - | 1.524m | - | 60" | Spade Lugs | - | - | CF Series | ||||||
Each | 1+ 194,350 $ | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1.01m | - | 40" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ 239,200 $ | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 3.04m | - | 120" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ 206,420 $ | - | - | Probe | - | - | Class A | - | -50°C | - | 250°C | 100ohm | - | Platinum | - | 316 Stainless Steel | - | 6.35mm | - | 152.4mm | - | - | - | - | M12 Connector | - | 4-Wire | PR-21 Series | ||||||
Each | 1+ 238,830 $ | - | - | Probe | - | - | Class A | - | -50°C | - | 250°C | 100ohm | - | Platinum | - | Stainless Steel | - | 6.35mm | - | 152.4mm | - | - | - | - | - | - | 4-Wire | PR-21 Series | ||||||
LABFACILITY | Each | 1+ 191,570 $ 10+ 166,190 $ 25+ 160,130 $ 50+ 153,540 $ 100+ 141,620 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 212,650 $ | - | - | Component with Leads | - | - | Class A DIN | - | -60°C | - | 230°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1m | - | 3.3ft | MTP Connector | - | 3-Wire | - | ||||||
Each | 1+ 215,730 $ | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 2.03m | - | 80" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Pack of 3 | 1+ 397,420 $ | - | - | Probe with Leads | - | - | Class B | - | -50°C | - | 230°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 3.175mm | - | 38.1mm | - | 1m | - | 3.3ft | Wire Leaded | - | 3-Wire | RTD-800 Series | ||||||
Each | 1+ 220,610 $ | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 3.04m | - | 120" | Stripped Leads | - | - | SA1-RTD Series | ||||||
LABFACILITY | Each | 1+ 79,440 $ 10+ 71,640 $ 25+ 69,750 $ 50+ 66,170 $ 100+ 62,160 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 149,160 $ | - | - | Probe | - | - | Class A | - | -30°C | - | 260°C | 100ohm | - | - | - | - | - | - | - | 2mm | - | 914.4mm | - | 36" | Stripped Leads | - | - | RTD-2 Series | ||||||
Pack of 3 | 1+ 331,770 $ | - | - | Component with Leads | - | - | Class B | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1.01m | - | 40" | Stripped Leads | - | - | SA1-RTD-B Series | ||||||
LABFACILITY | Each | 1+ 344,460 $ 10+ 298,810 $ 25+ 287,910 $ 50+ 276,060 $ 100+ 254,640 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 185,250 $ | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1.01m | - | 40" | Stripped Leads | - | 3-Wire | - | ||||||
Each | 1+ 198,840 $ | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 2.03m | - | 80" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ 64,570 $ | - | - | Probe | - | - | Class A | - | -50°C | - | 450°C | 100ohm | - | - | - | 316 Stainless Steel | - | 4.74mm | - | 50.8mm | - | 1.01m | - | 40" | Wire Leaded | - | - | PR-10 Series | ||||||
Each | 1+ 359,740 $ | - | - | - | - | - | Class A | - | -40°C | - | 85°C | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | - | - | - | - | - | EWSA Series | ||||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ 21,800 $ 10+ 20,870 $ 25+ 19,410 $ 50+ 17,870 $ 100+ 15,740 $ Plus de tarifs | - | - | Component with Leads | - | - | - | - | -200°C | - | 300°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 526,270 $ | - | - | Probe | - | - | Class A | - | -40°C | - | 85°C | 100ohm | - | Platinum | - | - | - | 12.7mm | - | 75mm | - | - | - | - | Terminal Block | - | 2-Wire | EWSA Series | ||||||
Each | 1+ 34,230 $ | - | - | Probe | - | - | Class A | - | -200°C | - | 600°C | 100ohm | - | Platinum | - | Ceramic | - | 1.5mm | - | 15mm | - | 10mm | - | 0.39" | Wire Leaded | - | - | KN Series | ||||||
Each | 1+ 146,270 $ | - | - | Probe | - | - | Class A | - | -50°C | - | 250°C | 100ohm | - | - | - | 316 Stainless Steel | - | 6.35mm | - | 152.4mm | - | 1.01m | - | 40" | Wire Leaded | - | - | PR-10 Series | ||||||