RTD Temperature Sensors (RTDs):
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 291,810 $ | Min : 1 / Mult : 1 | Probe with Leads | Class A DIN | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | 3-Wire | RTD-800 Series | |||||
Pack of 3 | 1+ 496,930 $ | Min : 1 / Mult : 1 | Probe with Leads | Class B | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 12.7mm | 31.75mm | 1m | 3.3ft | Wire Leaded | 3-Wire | RTD-800 Series | |||||
Each | 1+ 264,130 $ | Min : 1 / Mult : 1 | Probe with Leads | Class A DIN | -29°C | 180°C | 100ohm | Platinum | Glass Filled Nylon | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | 3-Wire | RTD-800 Series |